reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CR14250SE :: FDK CR 14250 SE lithium battery, 3.0 V

Item-No.: CR14250SE
€2,10
Category of goods: 1


CR14250SE

  • Product Description
  • Technical information
  • General
    • Type
    • CR 14250
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.0 V
    • Capacitance
    • 850 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 14.5 mm
    • Height
    • 25 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g

Powerful lithium battery by Sanyo, 3.0 V, 850 mAh

• Low self-discharge
• Long shelf life
• Durable
• High capacity



Manufacturer : FDK
Factory number : CR14250SE
Package weight : 0.009 kg
Technical information
  • General
    • Type
    • CR 14250
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.0 V
    • Capacitance
    • 850 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 14.5 mm
    • Height
    • 25 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g
Datasheet/manual