reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CR14250SE SP1 :: FDK 3 V CR 14250SE, 1/2 AA, axial wires

Item-No.: CR14250SE SP1
€3,60
Category of goods: 1 = discountable

CR14250SE SP1


FDK lithium batteries with high operating voltage and high energy density, low self-discharge.

Type: 1/2 AA (Mignon)
Technology: lithium
Voltage: 3 V
Capacity: 850 mAh
Type of connection: axial wire



Manufacturer : FDK
Factory number : FDK CR14250SE-SP1-1
Package weight : 0.017 kg
Technical information
Datasheet/manual