reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS LI 2XAA :: Ansmann lithium cells, AA, 2-pack

Item-No.: ANS LI 2XAA
€3,90
Category of goods: 1 = discountable

ANS LI 2XAA

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 1.5 V
    • Capacitance
    • 3000 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 2
  • Measures
    • Ø
    • 14 mm
    • Height
    • 50 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g

2-pack of Ansmann lithium batteries, AA, 3000 mAh

The lithium battery is the new generation of batteries for both high-tech applications and everyday use. With 35% less weight in comparison to an alkaline battery, it offers more power, more energy and greater performance with an extremely long service life.

The lithium battery has three times the capacity of a conventional alkaline battery or seven times the capacity of a zinc-carbon battery with an application in the high power range (e.g., digital cameras, flash units etc.). In addition, lithium batteries can be stored without use for twice as long.

A further advantage is the ability to use the new lithium technology within a temperature range of -40°C to +60°C. In this way, it is ideal for outdoor use (e.g. weather stations, thermometers etc.).



Manufacturer : ANSMANN
Factory number : 5021003
Package weight : 0.044 kg
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 1.5 V
    • Capacitance
    • 3000 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 2
  • Measures
    • Ø
    • 14 mm
    • Height
    • 50 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g