reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA V 74PX :: VARTA battery, 15 volt, 45 mAh, 16.0x35.0mm

Item-No.: VARTA V 74PX
€3,65
Category of goods: 1


VARTA V 74PX

  • Product Description
  • Technical information
  • General
    • Type
    • 220A
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Voltage
    • 15 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 35 mm
    • Ø
    • 16 mm

Alkaline extremely powerful round cell for a wide range of applications such as: Alarm systems, remote controls, gate openers, etc.

Compatible with:
220A / MN154



Manufacturer : VARTA
Factory number : 04074 101 401
Package weight : 0.017 kg
Technical information
  • General
    • Type
    • 220A
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Voltage
    • 15 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 35 mm
    • Ø
    • 16 mm
Datasheet/manual