reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA LL 9-VOLT :: VARTA Longlife Extra, 9 volt, pack of 1

Item-No.: VARTA LL 9-VOLT
€1,75
Category of goods: 1 = discountable

VARTA LL 9-VOLT

  • Product Description
  • Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Voltage
    • 9 V
  • Interfaces
    • Connection
    • Push button
  • Measures
    • Length
    • 26.5 mm
    • Width
    • 18 mm
    • Height
    • 48.5 mm

VARTA LONGLIFE EXTRA, 9 volt block, pack of 1

VARTA "Longlife Extra" should be used primarily in devices with a continuous need for power, e.g. in remote controls, smoke detectors, wall clocks, pocket calculators, electronic scales

Compatible with:
9V block/4022/6LR61/MN 1604/E-block/X 522/K 9V/6AM-6



Manufacturer : VARTA
Factory number : 04122101411
Package weight : 0.051 kg
Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Voltage
    • 9 V
  • Interfaces
    • Connection
    • Push button
  • Measures
    • Length
    • 26.5 mm
    • Width
    • 18 mm
    • Height
    • 48.5 mm
Datasheet/manual