reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GP UP4 MICRO :: Pack of 4 GP-Ultra Plus, AAA

Item-No.: GP UP4 MICRO
€1,99
Category of goods: 1


GP UP4 MICRO

  • Product Description
  • Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 4
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 44.5 mm
    • Ø
    • 10.5 mm

GP-Ultra Plus 4x AAA alkaline batteries.

Delivering up to 30% more power than other alkaline batteries, GP Ultra Plus batteries are ideal for use in power-hungry devices.



Manufacturer : GP-BATTERIES
Factory number : 030.24AUP-U4
Package weight : 0.052 kg
Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 4
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 44.5 mm
    • Ø
    • 10.5 mm
Datasheet/manual