reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GP AL12 MICRO :: Pack of 12 alkaline AAA batteries

Item-No.: GP AL12 MICRO
€3,90
Category of goods: 1


GP AL12 MICRO

  • Product Description
  • Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Alkaline
    • Design
    • Value pack
  • Packaging
    • Packaging
    • Pack of 12
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 44.5 mm
    • Ø
    • 10.5 mm

Alkaline batteries in a pack of 12

Micro/AAA/4003/LR 03/MN 2400/X92/AM-4



Manufacturer : GP-BATTERIES
Package weight : 0.142 kg
Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Alkaline
    • Design
    • Value pack
  • Packaging
    • Packaging
    • Pack of 12
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 44.5 mm
    • Ø
    • 10.5 mm
Datasheet/manual