reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FUJI AL 9V :: 1-pack Fujitsu alkaline batteries, 9 V block

Item-No.: FUJI AL 9V
€1,20
Category of goods: 1 = discountable

FUJI AL 9V

  • Product Description
  • Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Voltage
    • 9 V
  • Interfaces
    • Connection
    • Push button
  • Measures
    • Length
    • 26.5 mm
    • Width
    • 18 mm
    • Height
    • 48.5 mm

Alkaline batteries from Fujitsu for a wide range of uses for everyday needs. The high-quality cells are characterized by an optimum price/performance ratio.

Features:
• Designed specifically for use for everyday needs
• Long service life
• Reliable performance, even after long storage periods

Cell type: 9 V block battery
Contents: 1 cell
Voltage: 9 V

Compatible with:
9V block/4022/6LR61/MN 1604/E-block/X 522/K 9V/6AM-6



Manufacturer : FUJITSU
Factory number : FU6LF22G
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Voltage
    • 9 V
  • Interfaces
    • Connection
    • Push button
  • Measures
    • Length
    • 26.5 mm
    • Width
    • 18 mm
    • Height
    • 48.5 mm
Datasheet/manual