reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ENERGIZER FLACH :: Zinc-carbon battery, flat, 4.5 V

Item-No.: ENERGIZER FLACH
€1,60
Category of goods: 1


ENERGIZER FLACH

  • Product Description
  • Technical information
  • General
    • Type
    • Flat battery
    • Technology
    • Zinc-carbon
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Voltage
    • 4.5 V
  • Interfaces
    • Connection
    • Spring contact
  • Measures
    • Length
    • 62 mm
    • Width
    • 21.5 mm
    • Height
    • 64 mm

Zinc-carbon flat battery, 4.5 V

Eveready Super Heavy Duty



Manufacturer : ENERGIZER
Factory number : 630632
Package weight : 0.1152 kg
Technical information
  • General
    • Type
    • Flat battery
    • Technology
    • Zinc-carbon
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Voltage
    • 4.5 V
  • Interfaces
    • Connection
    • Spring contact
  • Measures
    • Length
    • 62 mm
    • Width
    • 21.5 mm
    • Height
    • 64 mm
Datasheet/manual