reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EN POW 2XD :: Energizer POWER Mono, pack of two

Item-No.: EN POW 2XD
€3,10
Category of goods: 1 = discountable

EN POW 2XD

  • Product Description
  • Technical information
  • General
    • Type
    • D (mono)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 60.5 mm
    • Ø
    • 32.5 mm

Pack of two Energizer Alkaline POWER batteries, Mono.

Long-lasting, reliable energy to meet the requirements of all your devices.

  • The Energizer® brand delivers the expertise of a global brand at an affordable price

  • The batteries offer long-lasting performance for your day-to-day requirements

  • Energizer® Alkaline Power batteries are well-protected against leakage

  • Ideal for torches, Wii game controllers, cameras, games, medical equipment, radios, GPS, toy cars, wall clocks, baby monitors, Bluetooth headsets, MP3 players and more


Package: pack of two
Voltage: 1.5 V
Cell type: Mono/D

Compatible with:
Mono/D/4020/LR 20/MN 1300/AM-1/UM-1



Manufacturer : ENERGIZER
Factory number : E300152200
Package weight : 0.293 kg
Technical information
  • General
    • Type
    • D (mono)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 60.5 mm
    • Ø
    • 32.5 mm
Datasheet/manual