reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EN MAX 9V :: Energizer MAX 9-V block, pack of one

Item-No.: EN MAX 9V
€1,90
Category of goods: 1 = discountable

EN MAX 9V

  • Product Description
  • Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Voltage
    • 9 V
  • Interfaces
    • Connection
    • Push button
  • Measures
    • Length
    • 26.5 mm
    • Width
    • 18 mm
    • Height
    • 48.5 mm

Pack of one Energizer Alkaline MAX batteries, 9-V block.

Long-lasting power, without leakage. Designed to protect your equipment from damaged caused by leakage. Reliable energy for the devices you use day in, day out.

  • Long-lasting energy. Ready to use at all times when you need it

  • Protects your devices

  • Continuously saves power — can be used for up to ten years

  • Ideal for devices with average energy requirements, such as torches, Wii game controllers, cameras, games, medical equipment, radios, GPS, toy cars, wall clocks, baby monitors, Bluetooth headsets, MP3 players and more


Package: pack of one
Voltage: 9 V
Cell type: 9-V block

Compatible with:
9-V block/4022/6LR61/MN 1604/E block/X 522/K 9-V/6AM-6/6LF22



Manufacturer : ENERGIZER
Factory number : E300115901
Package weight : 0.05 kg
Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Voltage
    • 9 V
  • Interfaces
    • Connection
    • Push button
  • Measures
    • Length
    • 26.5 mm
    • Width
    • 18 mm
    • Height
    • 48.5 mm
Datasheet/manual