reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EN EA 2XD :: Energizer Advanced Mono, pack of two

Item-No.: EN EA 2XD
€3,40
Category of goods: 1 = discountable

EN EA 2XD

  • Product Description
  • Technical information
  • General
    • Type
    • D (mono)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 60.5 mm
    • Ø
    • 32.5 mm

Pack of two Energizer Alkaline Advanced batteries, Mono.

Advanced is the most powerful alkaline battery from Energizer.

  • Up to 80% more power

  • Excellent reliability: 12-year shelf life

  • Ideal for devices with a high power demand


Package: pack of two
Voltage: 1.5 V
Cell type: Mono/D

Compatible with:
Mono/D/4020/LR 20/MN 1300/AM-1/UM-1



Manufacturer : ENERGIZER
Factory number : E300129700
Package weight : 0.292 kg
Technical information
  • General
    • Type
    • D (mono)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 60.5 mm
    • Ø
    • 32.5 mm
Datasheet/manual