reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DURA UP 4XAAA :: Duracell Ultra Power, 4 x AAA with Power Check

Item-No.: DURA UP 4XAAA
€3,20
Category of goods: 1


DURA UP 4XAAA

  • Product Description
  • Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 4
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 44.5 mm
    • Ø
    • 10.5 mm

PRESS THE POWERCHECK DOTS TO SEE THE REMAINING CHARGE!

Only Ultra Power batteries have POWERCHECK, an integrated tester that always shows how much power is left in your battery.
"In addition, Duracell Ultra Power supplies up to 40% more energy than Duracell Plus"

• 4-pack, AAA
• With Power Check
• For day-to-day use



Manufacturer : DURACELL
Package weight : 0.054 kg
Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 4
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 44.5 mm
    • Ø
    • 10.5 mm