reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DURA UP 4XAA :: Duracell Ultra Power, 4 x AA with Power Check

Item-No.: DURA UP 4XAA
€3,20
Category of goods: 1 = discountable

DURA UP 4XAA

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 4
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50 mm
    • Ø
    • 14 mm

PRESS THE POWERCHECK DOTS TO SEE THE REMAINING CHARGE!

Only Ultra Power batteries have POWERCHECK, an integrated tester that always shows how much power is left in your battery.
"In addition, Duracell Ultra Power supplies up to 40% more energy than Duracell Plus"

• 4-pack, AA
• With Power Check
• For day-to-day use



Manufacturer : DURACELL
Factory number : MX1500 AA (LR03)
Package weight : 0.108 kg
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 4
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50 mm
    • Ø
    • 14 mm