reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DURA IND 10X9V :: 10-pack Duracell INDUSTRIAL, 9 V, 6LR61, block

Item-No.: DURA IND 10X9V
€11,05
Category of goods: 1

ID1604

  • Product Description
  • Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • Alkaline
    • Design
    • Value pack
  • Packaging
    • Packaging
    • Pack of 10
  • Electrical values
    • Voltage
    • 9 V
  • Interfaces
    • Connection
    • Push button
  • Measures
    • Length
    • 26.5 mm
    • Width
    • 18 mm
    • Height
    • 48.5 mm

INDUSTRIAL by DURACELL

Industrial by Duracell batteries are the successors to Procell batteries and reflect the latest technological standard.

Features:
• Specifically designed for professional and industry users
• Long-lasting power for a range of professional applications
• Ideal for a wide temperature range from -20°C to +54°C
• Reliable performance, even after seven years of storage

Typical application areas:
• Torches, flash units
• Safety devices (such as gas detectors and smoke detectors)
• Microphones and communication devices
• Telemetry equipment and measuring instruments
• Medical instruments

Package: pack of 10
Voltage: 9 V
Cell type: 9-V block, 6LR61

Compatible with: 9-V block/4022/6LR61/MN 1604/E block/X 522/K 9V/6AM-6/6LF22



Manufacturer : DURACELL
Factory number : MN1604/6LF22
Package weight : 0.472 kg
Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • Alkaline
    • Design
    • Value pack
  • Packaging
    • Packaging
    • Pack of 10
  • Electrical values
    • Voltage
    • 9 V
  • Interfaces
    • Connection
    • Push button
  • Measures
    • Length
    • 26.5 mm
    • Width
    • 18 mm
    • Height
    • 48.5 mm
Datasheet/manual