reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS XP 2XAAAA :: ANSMANN XPOWER batteries, 2-pack AAAA

Item-No.: ANS XP 2XAAAA
€1,70
Category of goods: 1


Alkaline-XPOWER-1.5V-AAAA-bl2

  • Product Description
  • Technical information
  • General
    • Type
    • AAAA (Mini)

ANSMANN's XPOWER alkaline batteries are particularly powerful and are therefore suitable for high-tech applications in devices with high energy consumption such as digital cameras, flash units, personal digital assistants (PDAs), remote-controlled toys etc.

• High-quality alkaline brand cell for long operating times
• Excellent value for money

Technical data:
Contents: 2 cells
Cell size: AAAA (LR8D425)

Compatible with:
AAAA, LR8, LR8D425, R8D425, LR61, E96, MX2500, V4004, V4761, MN2500, 25A



Manufacturer : ANSMANN
Factory number : 1510-0005
Package weight : 0.02 kg
Technical information
  • General
    • Type
    • AAAA (Mini)
Datasheet/manual