reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS RED 4XAA :: ANSMANN Red AA, 4-pack

Item-No.: ANS RED 4XAA
€1,15
Category of goods: 1 = discountable

ANS RED 4XAA

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 4
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50 mm
    • Ø
    • 14 mm

4-pack of ANSMANN alkaline Red AA batteries.

ANSMANN cells with excellent quality for daily use. These batteries are ideal for household applications such as clocks, radios, remote controls and other devices.

Compatible with:
Mignon/AA/4006/LR 6/MN 1500/X91/AM-3/UM-3



Manufacturer : ANSMANN
Factory number : 5015563
Package weight : 0.097 kg
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 4
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50 mm
    • Ø
    • 14 mm
Datasheet/manual