reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS IND 10XD :: Pack of 10 industrial batteries, D alkaline

Item-No.: ANS IND 10XD
€12,35
Category of goods: 1


ANS IND 10XD

  • Product Description
  • Technical information
  • General
    • Type
    • D (mono)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 10
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 60.5 mm
    • Ø
    • 32.5 mm

Ansmann Industrial alkaline batteries, pack of 10

Value pack consisting of:

10 D batteries (LR20)

ANSMANN Industrial alkaline batteries are designed specifically for medical technology, industrial use, large-scale consumers and event technology. With long-lasting, accurate energy release, these industrial alkaline batteries are perfect for use in a wide range of devices with above-average energy consumption. They are ideal for electrical devices including measuring instruments, security devices such as gas detectors, microphones, torches, flashlights and many more.
The long-life Industrial batteries offer reliable performance and an excellent price-performance ratio. The batteries also meet the highest safety requirements, including the standards set by TÜV Saarland in electrical, thermal, geometric and safety tests.

  • Optimum leak protection

  • ANSMANN brand quality suitable for industrial applications, large-scale consumers, medical technology and event technology

  • Mercury and cadmium free


Compatible with:
Mono/D/4020/LR 20/MN 1300/AM-1/UM-1



Manufacturer : ANSMANN
Factory number : 1504-0000
Package weight : 1.465 kg
RoHS : conform
Technical information
  • General
    • Type
    • D (mono)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 10
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 60.5 mm
    • Ø
    • 32.5 mm
Datasheet/manual