reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS IND 10XAA :: Pack of 10 industrial batteries, AA alkaline

Item-No.: ANS IND 10XAA
€2,99
Category of goods: 1 = discountable

ANS IND 10XAA

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 10
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50 mm
    • Ø
    • 14 mm

Ansmann Industrial alkaline batteries, pack of 10

Value pack consisting of:

10 AA batteries (LR06)

ANSMANN Industrial alkaline batteries are designed specifically for medical technology, industrial use, large-scale consumers and event technology. With long-lasting, accurate energy release, these industrial alkaline batteries are perfect for use in a wide range of devices with above-average energy consumption. They are ideal for electrical devices including measuring instruments, security devices such as gas detectors, microphones, torches, flashlights and many more.
The long-life Industrial batteries offer reliable performance and an excellent price-performance ratio. The batteries also meet the highest safety requirements, including the standards set by TÜV Saarland in electrical, thermal, geometric and safety tests.

  • Optimum leak protection

  • ANSMANN brand quality suitable for industrial applications, large-scale consumers, medical technology and event technology

  • Mercury and cadmium free


Compatible with:
Mignon/AA/4006/LR 6/MN 1500/X91/AM-3/UM-3



Manufacturer : ANSMANN
Factory number : 1502-0006
Package weight : 0.233 kg
RoHS : conform
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 10
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50 mm
    • Ø
    • 14 mm
Datasheet/manual