reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 3656 :: 2.2 V, 0.400 A, E10 wide lens

Item-No.: L 3656

0,42 €
10
0,21 €
€0,42
Category of goods: 1


L3656

  • Product Description
  • Technical information
  • General
    • Modelname
    • Light
    • Type
    • Lenticular (wide)
    • Socket
    • E10
  • Electrical values
    • Operating voltage
    • 2.2 V
    • normal current
    • 400 mA

Light
Lens-shaped, wide
Base: E10
2.2 V/400 mA
Type: indicator lamp



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Light
    • Type
    • Lenticular (wide)
    • Socket
    • E10
  • Electrical values
    • Operating voltage
    • 2.2 V
    • normal current
    • 400 mA
Datasheet/manual