reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 3649 :: 1.2 V, 0.22 A, E10

Item-No.: L 3649

0,36 €
10
0,18 €
€0,36
Category of goods: 1 = discountable

L3649

  • Product Description
  • Technical information
  • General
    • Model
    • Light
    • Type
    • Lenticular
    • Socket
    • E10
  • Electrical values
    • Operating voltage
    • 1.2 V
    • normal current
    • 220 mA
  • Measures
    • Ø
    • 6.6 mm
    • Length
    • 24 mm

Light
Lens-shaped
Base: E10
1.2 V/220 mA
Type: indicator lamp



Package weight : 0.0018 kg
RoHS : conform
Technical information
  • General
    • Model
    • Light
    • Type
    • Lenticular
    • Socket
    • E10
  • Electrical values
    • Operating voltage
    • 1.2 V
    • normal current
    • 220 mA
  • Measures
    • Ø
    • 6.6 mm
    • Length
    • 24 mm
Datasheet/manual