reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 0013-230 :: Emergency light E14 RL/I (16x35 mm)

Item-No.: L 0013-230

1,45 €
10
0,725 €
€1,45
Category of goods: 1


L 0013-230

  • Product Description
  • Technical information
  • General
    • Type
    • Emergency lighting
    • Mounting form
    • E14 RL/I
  • Electrical values
    • Operating voltage
    • 230 V
    • Performance
    • 5 W
  • Measures
    • Ø
    • 16 mm
    • Length
    • 35 mm

Emergency light E14 RL/I (16x35 mm)
230 V, 5 W
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : L 0013-230
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Emergency lighting
    • Mounting form
    • E14 RL/I
  • Electrical values
    • Operating voltage
    • 230 V
    • Performance
    • 5 W
  • Measures
    • Ø
    • 16 mm
    • Length
    • 35 mm
Datasheet/manual