reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 0012-024 :: Emergency light, BA15d, T5 RL, 16x54 mm, 24 V, 5 W

Item-No.: L 0012-024

1,65 €
10
0,825 €
€1,65
Category of goods: 1 = discountable

L 0012-024

  • Product Description
  • Technical information
  • General
    • Type
    • Emergency lighting
    • Mounting form
    • T5
    • Socket
    • BA15d
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 200 mA
    • Performance
    • 5 W
  • Measures
    • Ø
    • 16 mm
    • Length
    • 54 mm

Emergency light T5 RL

Voltage: 24 V
Current: 200 mA
Output: 5 W
Base: BA15d
Dimensions (LxØ): 16 x 54 mm
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : L 0012-024
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Emergency lighting
    • Mounting form
    • T5
    • Socket
    • BA15d
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 200 mA
    • Performance
    • 5 W
  • Measures
    • Ø
    • 16 mm
    • Length
    • 54 mm
Datasheet/manual