reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


YBG 2000 :: Bar graph display, 20 elements, yellow

Item-No.: YBG 2000
€1,90
Category of goods: 1


YBG 2000

  • Product Description
  • Technical information
  • General
    • Type
    • Bargraph display
    • Colour
    • Yellow
    • Wave lengths
    • 590 nm
  • Electrical values
    • Operating voltage
    • 2.1 V
    • Performance
    • 0.105 W
    • normal current
    • 30 mA
  • Measures
    • Height
    • 8 mm
    • Width
    • 10.16 mm
    • Length
    • 50.7 mm
  • Implementation
    • Light intensity
    • 2.2 ... 5.6 mcd

Bargraph display
Colour: yellow
10.16 x 50.7 mm
Height: 8 mm
20 elements
(590 nm) / 2200-5600 µcd
Kingbright series DC20
Manufacturer no.: DC-20/20YWA



Manufacturer : KINGBRIGHT
Factory number : DC-20/20YWA
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bargraph display
    • Colour
    • Yellow
    • Wave lengths
    • 590 nm
  • Electrical values
    • Operating voltage
    • 2.1 V
    • Performance
    • 0.105 W
    • normal current
    • 30 mA
  • Measures
    • Height
    • 8 mm
    • Width
    • 10.16 mm
    • Length
    • 50.7 mm
  • Implementation
    • Light intensity
    • 2.2 ... 5.6 mcd