reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


YBG 1200 :: Bar graph display, 12 elements, yellow

Item-No.: YBG 1200
€1,35
Category of goods: 1 = discountable

YBG 1200

  • Product Description
  • Technical information
  • General
    • Type
    • Bargraph display
    • Colour
    • Yellow
    • Wave lengths
    • 590 nm
  • Electrical values
    • Operating voltage
    • 2.1 V
    • Performance
    • 0.105 W
    • normal current
    • 30 mA
  • Measures
    • Height
    • 8 mm
    • Width
    • 7.0 mm
    • Length
    • 58.0 mm
  • Implementation
    • Light intensity
    • 1,3…2,7 mcd

Bargraph display
Colour: yellow
7 x 58 mm
Height: 8 mm
12 elements
(590nm)/1300-2700µcd
Kingbright series DD12
Manufacturer no.: DD-12YWB



Manufacturer : KINGBRIGHT
Factory number : DD-12YWB
Package weight : 0.0012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bargraph display
    • Colour
    • Yellow
    • Wave lengths
    • 590 nm
  • Electrical values
    • Operating voltage
    • 2.1 V
    • Performance
    • 0.105 W
    • normal current
    • 30 mA
  • Measures
    • Height
    • 8 mm
    • Width
    • 7.0 mm
    • Length
    • 58.0 mm
  • Implementation
    • Light intensity
    • 1,3…2,7 mcd