reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GBG 1200 :: Bargraph display, 12 elements, green

Item-No.: GBG 1200
€1,30
Category of goods: 1


GBG 1200

  • Product Description
  • Technical information
  • General
    • Type
    • Bargraph display
    • Colour
    • Green
    • Wave lengths
    • 565 nm
  • Electrical values
    • Operating voltage
    • 2.2 V
    • Performance
    • 0.105 W
    • normal current
    • 25 mA
  • Measures
    • Height
    • 8 mm
    • Width
    • 7.0 mm
    • Length
    • 58.0 mm
  • Implementation
    • Light intensity
    • 1,0…2,0 mcd

Bargraph display
Colour: green
7 x 58 mm
Overall height: 8 mm
12 elements
(565 nm) / 1000-2000 µcd
Kingbright series DD12
Manufacturer no.: DD-12GWB



Manufacturer : KINGBRIGHT
Factory number : DD-12GWB
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bargraph display
    • Colour
    • Green
    • Wave lengths
    • 565 nm
  • Electrical values
    • Operating voltage
    • 2.2 V
    • Performance
    • 0.105 W
    • normal current
    • 25 mA
  • Measures
    • Height
    • 8 mm
    • Width
    • 7.0 mm
    • Length
    • 58.0 mm
  • Implementation
    • Light intensity
    • 1,0…2,0 mcd
Datasheet/manual