reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZBOX-CI545NANO :: Barebone mini PC, ZBOX CI545 nano

Item-No.: ZBOX-CI545NANO
€589,00
Category of goods: 0


ZOTAC CI545 Nano

  • Product Description
  • Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC
    • Processor
    • Intel® Core® i5 6300U Dual Core
    • CPU speed
    • 3.0 GHz
    • CPU-Fan
    • Passive cooling
    • Memory
    • Without, SO-DIMM DDR3L-1600 (max. 16 GB)
    • Graphics
    • Intel® HD Graphics 520
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 65 W external
    • Colour
    • Black
  • Implementation
    • Internal
    • 1x 6.35 cm (2.5”)
    • Card reader
    • For SD (HC/XC) cards
  • Interfaces
    • SATA
    • 1x SATA 6 Gb/s
    • Audio
    • onBoard
    • Wireless
    • IEEE 802.11ac
    • Bluetooth
    • 4.0
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • External I/O Ports
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 2x 10/100/1000, onBoard
  • Measures
    • Width
    • 146 mm
    • Depth
    • 127 mm
    • Height
    • 61 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Redefining workstation performance and reliability in the most compact of solutions — the ZBOX nano. Incorporating Intel AMT technology to deliver efficiency, effectiveness, protection and productivity for both back and front-end usability. The enhanced thermal systems allow greater performance output without compromising the silence of the ZBOX. With Intel Skylake CPU's processing power combined with blazing connectivity potential, a silent powerhouse that provides stellar workstation performance experience awaits.



Manufacturer : ZOTAC
Factory number : ZBOX-CI545NANO-BE
Package weight : 1.819 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC
    • Processor
    • Intel® Core® i5 6300U Dual Core
    • CPU speed
    • 3.0 GHz
    • CPU-Fan
    • Passive cooling
    • Memory
    • Without, SO-DIMM DDR3L-1600 (max. 16 GB)
    • Graphics
    • Intel® HD Graphics 520
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 65 W external
    • Colour
    • Black
  • Implementation
    • Internal
    • 1x 6.35 cm (2.5”)
    • Card reader
    • For SD (HC/XC) cards
  • Interfaces
    • SATA
    • 1x SATA 6 Gb/s
    • Audio
    • onBoard
    • Wireless
    • IEEE 802.11ac
    • Bluetooth
    • 4.0
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • External I/O Ports
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 2x 10/100/1000, onBoard
  • Measures
    • Width
    • 146 mm
    • Depth
    • 127 mm
    • Height
    • 61 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual