reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZBOX-CI543NANO :: Barebone Mini-PC, ZBOX CI543 nano

Item-No.: ZBOX-CI543NANO
€429,00
Category of goods: 0


ZOTAC CI543 Nano

  • Product Description
  • Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC
    • Processor
    • Intel® Core® i5 6200U Dual Core
    • CPU speed
    • 2.8 GHz
    • CPU-Fan
    • Passive cooling
    • Memory
    • Without, SO-DIMM DDR3L-1600 (max. 16 GB)
    • Graphics
    • Intel® HD Graphics 520
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 65 W external
    • Colour
    • Black
  • Implementation
    • Internal
    • 1x 6.35 cm (2.5”)
    • Card reader
    • For SD (HC/XC) cards
  • Interfaces
    • SATA
    • 1x SATA 6 Gb/s
    • Audio
    • onBoard
    • Wireless
    • IEEE 802.11ac
    • Bluetooth
    • 4.0
    • USB
    • 2x USB 3.0, 2x USB 2.0, 2x USB 3.1 Typ-C
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • External I/O Ports
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 146 mm
    • Depth
    • 127 mm
    • Height
    • 61 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Redefining workstation performance and reliability in the most compact of solutions - the ZBOX nano. Equipped with Intel's 6th Generation Skylake Core i5 CPU, this solution is the answer to everyday work and entertainment needs. Whether it is number crunching or full HD moving playing, this unit has the muscles to handle these tasks easily. Combined with robust connectivity potential, this is a green powerhouse that provides amazing desktop experience in the smallest form factor.


Manufacturer : ZOTAC
Factory number : ZBOX-CI543NANO-BE
Package weight : 1.801 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC
    • Processor
    • Intel® Core® i5 6200U Dual Core
    • CPU speed
    • 2.8 GHz
    • CPU-Fan
    • Passive cooling
    • Memory
    • Without, SO-DIMM DDR3L-1600 (max. 16 GB)
    • Graphics
    • Intel® HD Graphics 520
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 65 W external
    • Colour
    • Black
  • Implementation
    • Internal
    • 1x 6.35 cm (2.5”)
    • Card reader
    • For SD (HC/XC) cards
  • Interfaces
    • SATA
    • 1x SATA 6 Gb/s
    • Audio
    • onBoard
    • Wireless
    • IEEE 802.11ac
    • Bluetooth
    • 4.0
    • USB
    • 2x USB 3.0, 2x USB 2.0, 2x USB 3.1 Typ-C
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • External I/O Ports
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 146 mm
    • Depth
    • 127 mm
    • Height
    • 61 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual