reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZBOX-CI323NANO :: Barebone Mini-PC, ZBOX CI323 nano

Item-No.: ZBOX-CI323NANO
€164,95
Category of goods: 0


ZOTAC ZBOX CI323 nano

  • Product Description
  • Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC
    • Processor
    • Intel® N3150
    • CPU speed
    • 1.6 GHz
    • Memory
    • Without, SO-DIMM DDR3L-1600 (max. 8 GB)
    • Graphics
    • Intel® HD Graphics
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • External
    • Colour
    • Black
  • Implementation
    • Internal
    • 1x 6.35 cm (2.5”)
    • Memory banks
    • 2x
    • Card reader
    • For SD (HC/XC) cards
  • Interfaces
    • SATA
    • 1x SATA
    • Audio
    • onBoard
    • Wireless
    • IEEE 802.11ac
    • Bluetooth
    • 4.0
    • USB
    • 4x USB 3.0, 2x USB 2.0, 1x USB 3.0 Typ-C
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 2x 10/100/1000, onBoard
  • Measures
    • Width
    • 127 mm
    • Depth
    • 127 mm
    • Height
    • 45 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Enjoy quiet computing in a palm-sized form factor with the ZOTAC ZBOX CI323 nano series Mini PC. The ZOTAC ZBOX CI323 nano series Mini PC features a special passive-cooled chassis that enables fanless cooling to eliminate noise for a peaceful silent experience.

A powerful Intel quad-core processor provides the ZOTAC ZBOX CI323 nano series with a comfortable amount of performance for daily web browsing, e-mail checking, productivity and multimedia tasks. Integrated 802.11ac and dual Gigabit Ethernet ensures the ZBOX CI323 nano series has lightning-fast wired and wireless network connectivity.



Manufacturer : ZOTAC
Factory number : ZBOX-CI323NANO-BE
Package weight : 1.98 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC
    • Processor
    • Intel® N3150
    • CPU speed
    • 1.6 GHz
    • Memory
    • Without, SO-DIMM DDR3L-1600 (max. 8 GB)
    • Graphics
    • Intel® HD Graphics
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • External
    • Colour
    • Black
  • Implementation
    • Internal
    • 1x 6.35 cm (2.5”)
    • Memory banks
    • 2x
    • Card reader
    • For SD (HC/XC) cards
  • Interfaces
    • SATA
    • 1x SATA
    • Audio
    • onBoard
    • Wireless
    • IEEE 802.11ac
    • Bluetooth
    • 4.0
    • USB
    • 4x USB 3.0, 2x USB 2.0, 1x USB 3.0 Typ-C
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 2x 10/100/1000, onBoard
  • Measures
    • Width
    • 127 mm
    • Depth
    • 127 mm
    • Height
    • 45 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual