reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHUTTLE XS36V4 :: Shuttle silent mini PC with Intel Celeron

Item-No.: SHUTTLE XS36V4
€189,00
Category of goods: 0


Shuttle Barebone XS36V4

  • Product Description
  • Technical information
  • General
    • Type
    • Barebone mini PC system
    • Housing
    • Mini-PC, 1.15 l Design
    • Processor
    • Intel® Celeron® J1900, Quad Core
    • CPU speed
    • 2.0 GHz
    • CPU-Fan
    • Passive cooling
    • Memory
    • Without, SO-DIMM DDR3L-1333 (max. 8 GB)
    • Graphics
    • in processor
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 40 W external
    • Colour
    • Black
  • Implementation
    • Internal
    • 1x 6.35 cm (2.5”)
    • Memory banks
    • 1x
    • Card reader
    • For SD(HC) cards
  • Interfaces
    • SATA
    • 1x SATA
    • Audio
    • onBoard
    • PCI Express
    • 1x Mini PCI Express (assigned)
    • Wireless
    • IEEE 802.11b/g/n
    • USB
    • Rear: 3x USB 2.0, 1x USB 3.0/front: 1x USB 2.0
    • Seriell Port
    • 2x
    • Line-IN
    • Yes
    • Microphone port
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Measures
    • Width
    • 36 mm
    • Depth
    • 200 mm
    • Height
    • 160 mm
  • Weights
    • Weight
    • 2.1 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Fanless 1-litre PC for continuous operation
The XS36V4 is the new model in Shuttle's successful XS36 range. The device, which is only 36 mm wide, is entirely passively cooled and, together with an SSD drive, is virtually silent, maintenance-free and suitable for reliable 24/7 continuous operation. The energy-efficient Intel Celeron J1900 quad-core processor with powerful graphics function supports a wide range of software applications, including Full HD video encoding/decoding. Three monitor ports (HDMI, DisplayPort, D-Sub VGA) allow the flexible use of up to two displays. It has integrated USB 3.0, card reader, Gigabit LAN, wireless LAN and two RS-232 interfaces for professional applications (e.g. device control). With its wide range of features, the XS36V4 is ideal for professional applications such as digital signage, POS, controllers, office PCs and media PCs.

Low energy consumption
Economy is a virtue. In terms of power consumption, this mini PC shows itself to be exemplary. That is not only good for the environment, it also spares your wallet.

Fanless and ultra-quiet
Dispensing with a fan entirely makes this PC particularly quiet. Due to the elimination of these mechanical components, the number of wearing parts has also been reduced, which makes the device more durable and reliable.

You can rely on SSD
This is the place to use a power-saving solid state drive. This drive technology promises extremely fast access times, the highest data transfer rates and significantly reduced power consumption compared with conventional hard drives. SSDs have no mechanical components and therefore are subject to less wear and have a longer service life.

Multi-format card reader
At last there is no need for the constant search for the data cable for your digital camera. Simply insert the memory card and you have access to all the stored photos and videos.

Anti-theft protection
Anti-theft protection is provided by a Kensington lock. As with many notebooks, this mini-PC can also be reliably secured in this way. This will allow you to enjoy your Shuttle product for many years to come.

Fanless external power supply unit
A powerful, external power supply unit supplies power to the Shuttle mini PC. Its operation is completely fanless and noiseless.

Connections without annoying cables
Data is transferred completely wirelessly via Wi-Fi. This means that, near an access point/hotspot, the Internet can be accessed easily and resources (such as a printer) in the local network can be used.

HDMI interface
Goodbye cable chaos! Modern flat-screen TVs and large TFT monitors can be connected to this mini-PC with just a single thin cable. Excellent quality sound is often also transmitted via the HDMI cable.

2.5" HDDs only
An extremely compact PC case has less space for drives. Therefore, this mini-PC uses slim 2.5" hard drives. Benefit: lower operating noise, less heat and reduced power consumption. Small hard drives in a small case do not necessarily mean less disk space. Modern 2.5" HDDs are in no way inferior to their large 3.5" cousins.

Optimum airflow channelling
The hot air is removed from the case by judiciously arranged components. Many components are cooled at the same time in the air stream. This prevents a heat build-up that could affect stability.

The fastest available connection for external peripherals
The USB 3.0 interfaces on this model allow transfer speeds of up to 5 Gbit/s (625 MB/s). This means that external expansion devices, such as USB hard drives, can be connected with nearly the same speed as their internal counterparts. With USB 3.0, backwards compatibility remains — previous generation USB devices can also be used.

Communication in the fast lane
The integrated gigabit LAN chipset opens up completely new communication options with no limitations on the speed of data transfer. Whether it is your company network or your home Internet access, say goodbye to data bottlenecks.

High-resolution DisplayPort
The DisplayPort connector allows the connection of high-resolution digital screens. In addition to image signals, excellent quality sound is also transmitted via the DisplayPort cable.



Manufacturer : SHUTTLE
Factory number : PEB-XS36V401
Package weight : 1.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barebone mini PC system
    • Housing
    • Mini-PC, 1.15 l Design
    • Processor
    • Intel® Celeron® J1900, Quad Core
    • CPU speed
    • 2.0 GHz
    • CPU-Fan
    • Passive cooling
    • Memory
    • Without, SO-DIMM DDR3L-1333 (max. 8 GB)
    • Graphics
    • in processor
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 40 W external
    • Colour
    • Black
  • Implementation
    • Internal
    • 1x 6.35 cm (2.5”)
    • Memory banks
    • 1x
    • Card reader
    • For SD(HC) cards
  • Interfaces
    • SATA
    • 1x SATA
    • Audio
    • onBoard
    • PCI Express
    • 1x Mini PCI Express (assigned)
    • Wireless
    • IEEE 802.11b/g/n
    • USB
    • Rear: 3x USB 2.0, 1x USB 3.0/front: 1x USB 2.0
    • Seriell Port
    • 2x
    • Line-IN
    • Yes
    • Microphone port
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Measures
    • Width
    • 36 mm
    • Depth
    • 200 mm
    • Height
    • 160 mm
  • Weights
    • Weight
    • 2.1 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual