reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHUTTLE XH81 :: Shuttle Barebone (socket 1150)


Shuttle Barebone XH81

  • Product Description
  • Technical information
  • General
    • Type
    • Barebone mini PC system
    • Housing
    • Mini-PC, 3.5 l Design
    • Processor
    • Without
    • CPU speed
    • - GHz
    • Chip set
    • Intel® H81
    • Socket
    • 1150
    • CPU-Fan
    • 2x 60 mm fan in housing
    • Memory
    • Without, DDR3-1333/1600 up to max. 16 GB possible
    • Graphics
    • in processor
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 90 W external
    • Colour
    • Black
  • Implementation
    • External
    • 1x 13.3 cm (5.25”) Slimline
    • Internal
    • 2x 6.35 cm (2.5”)
    • Memory banks
    • 2x
  • Interfaces
    • SATA
    • 1x SATA 3 Gb/s, 2x SATA 6 Gb/s
    • Audio
    • 5.1 onBoard
    • USB
    • Rear: 4x USB 2.0/front: 2x USB 2.0, 2x USB 3.0
    • Seriell Port
    • 2x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • Internal I/O Ports
    • PCI Express x16
    • 2x Mini-PCI-Express
  • External I/O Ports
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 2x 10/100/1000, onBoard
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Measures
    • Width
    • 238 mm
    • Depth
    • 20 mm
    • Height
    • 72 mm
  • Weights
    • Weight
    • 2.2 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Efficient 3-litre PC with great performance
The ultra-compact Shuttle slim PC Barebone XH81 is an ideal base for a small but powerful mini PC. Not only is it suitable as a low-noise home media system with 4K support, the XH81 also meets the requirements for use in an office and for industrial applications. It features two network ports for server applications and two serial ports, which are required for many professional peripheral devices. Two digital video outputs allow the use of two monitors at the same time. Together with a 22-nm LGA1150 Intel Haswell processor and a 2.5" SSD drive, this makes a very energy-efficient and reliable system for a wide range of applications, while a heat-pipe cooling system ensures quite operation and maximum stability.

HDMI interface
Goodbye cable chaos! Modern flat-screen TVs and large TFT monitors can be connected to this mini-PC with just a single thin cable. Excellent quality sound is often also transmitted via the HDMI cable.

High-resolution DisplayPort
The DisplayPort connector allows the connection of high-resolution digital screens. Depending on the processor and model, resolutions up to 4K/Ultra HD (3840x2160) can be achieved. In addition to image signals, excellent quality sound is also transmitted via the DisplayPort cable.

The fastest available connection for external peripherals
The USB 3.0 interfaces on this model allow transfer speeds of up to 5 Gbit/s (625 MB/s). This means that external expansion devices, such as USB hard drives, can be connected with nearly the same speed as their internal counterparts. With USB 3.0, backwards compatibility remains — previous generation USB devices can also be used.

6-channel audio
With the integrated sound card you can connect up to six speakers. Have your own personal surround-sound experience at home.

Anti-theft protection
Anti-theft protection is provided by a Kensington lock. As with many notebooks, this mini-PC can also be reliably secured in this way. This will allow you to enjoy your Shuttle product for many years to come.

Fanless external power supply unit
A powerful, external power supply unit supplies power to the Shuttle mini PC. Its operation is completely fanless and noiseless.

Communication in the fast lane
The integrated gigabit LAN chipset opens up completely new communication options with no limitations on the speed of data transfer. Whether it is your company network or your home Internet access, say goodbye to data bottlenecks.

Intelligent fan control
The large slowly-rotating fans of the Smart Fan promise low noise production. They have a very large air throughput and automatic infinitely variable speed control.

Large number of USB ports
You can never have enough of those versatile USB ports. This Shuttle mini PC has 6 ports. Additional ports for internal expansions are located on the motherboard.

Save time with pre-installed cables
The most important power and data cables are already installed and need only be inserted into the corresponding components. This saves valuable time during assembly.

Intel chipset inside
You can depend on the reliable chipsets from the world's largest chip manufacturer. Chipsets from Intel have stood the test of time, have been praised for their excellence by the specialist press and offer maximum compatibility.

2.5" HDDs only
An extremely compact PC case has less space for drives. Therefore, this mini-PC uses slim 2.5" hard drives. Benefit: lower operating noise, less heat and reduced power consumption. Small hard drives in a small case do not necessarily mean less disk space. Modern 2.5" HDDs are in no way inferior to their large 3.5" cousins.

You can rely on SSD
This is the place to use a power-saving solid state drive. This drive technology promises extremely fast access times, the highest data transfer rates and significantly reduced power consumption compared with conventional hard drives. SSDs have no mechanical components and therefore are subject to less wear and have a longer service life.

For a longer life and greater stability
All of the components of the highly integrated motherboard of this PC are fitted with modern solid capacitors. These give six times the lifespan of normal capacitors.

Dual network connection
In this model, two gigabit network controllers ensure maximum transmission rates via load balancing or maximum availability via the failover function.



Manufacturer : SHUTTLE
Factory number : PIB-XH8111
Package weight : 3.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barebone mini PC system
    • Housing
    • Mini-PC, 3.5 l Design
    • Processor
    • Without
    • CPU speed
    • - GHz
    • Chip set
    • Intel® H81
    • Socket
    • 1150
    • CPU-Fan
    • 2x 60 mm fan in housing
    • Memory
    • Without, DDR3-1333/1600 up to max. 16 GB possible
    • Graphics
    • in processor
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 90 W external
    • Colour
    • Black
  • Implementation
    • External
    • 1x 13.3 cm (5.25”) Slimline
    • Internal
    • 2x 6.35 cm (2.5”)
    • Memory banks
    • 2x
  • Interfaces
    • SATA
    • 1x SATA 3 Gb/s, 2x SATA 6 Gb/s
    • Audio
    • 5.1 onBoard
    • USB
    • Rear: 4x USB 2.0/front: 2x USB 2.0, 2x USB 3.0
    • Seriell Port
    • 2x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • Internal I/O Ports
    • PCI Express x16
    • 2x Mini-PCI-Express
  • External I/O Ports
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 2x 10/100/1000, onBoard
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Measures
    • Width
    • 238 mm
    • Depth
    • 20 mm
    • Height
    • 72 mm
  • Weights
    • Weight
    • 2.2 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual