reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHUTTLE XH170V :: Shuttle Barebone (Socket 1151)


XPC Slim Barebone XH170V

  • Product Description
  • Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC, 3.0 l Design
    • Processor
    • Without
    • CPU speed
    • - GHz
    • Motherboard
    • Shuttle FH170V
    • Chip set
    • Intel® H170
    • Socket
    • 1151
    • CPU-Fan
    • 2x 60 mm fan in housing
    • Memory
    • Without, DDR3L-1333/1600 up to max. 16 GB possible
    • Graphics
    • in processor
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 90 W external
    • Colour
    • Black
  • Implementation
    • External
    • 1x 13.3 cm (5.25”) Slimline
    • Internal
    • 2x 6.35 cm (2.5”)
    • Memory banks
    • 2x
  • Interfaces
    • SATA
    • 3x SATA 6 Gb/s, 1x eSATA 3 Gb/s, 1x M.2 SSD
    • Audio
    • 5.1 onBoard
    • USB
    • Rear/front: 2x USB 2.0, 2x USB 3.0 each
    • Seriell Port
    • 1x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • Internal I/O Ports
    • PCI Express x16
    • 1x Mini PCI Express
  • Specials
    • Specification
    • 1x M.2 slot (2230 - 2280)
  • External I/O Ports
    • HDMI
    • 1x
    • Display port
    • 2x
    • LAN
    • 1x 10/100/1000, onBoard
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Measures
    • Width
    • 240 mm
    • Depth
    • 200 mm
    • Height
    • 72 mm
  • Weights
    • Weight
    • 3.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Efficient and powerful 3-litre PC
The ultra-compact Shuttle XPC slim Barebone XH170V is an ideal basis for a small, but powerful Mini PC. Not only is it suitable for a low-noise home-media PC with support of 4K displays, it also meets the requirements towards an office PC and industrial applications. It allows for operating three displays at the same time, features an Intel network chip and a useful "Always-on-Jumper" for auto-start after power-fail. In a team with 14nm socket LGA1151 Intel "Skylake" processor and a SSD drive the XH170V makes for a power-efficient and reliable system for a wide range of applications. The built-in heatpipe cooling ensures the system runs quietly at maximum stability.

Always-on Jumper
This machine is provided with a hardware solution to keep it permanently switched on (e.g. after a power outage). If you remove the jumper documented in the manual, the PC then starts as soon as the power supply is restored.

High-resolution DisplayPort
The DisplayPort connector allows for connections with digital high-resolution displays. Depending on processor and display model resolutions of up to 4K/Ultra HD (3840x2160) can be achieved. Besides picture signal, DisplayPort cables can also lead digital sounds signals in excellent quality.

HDMI interface
Goodbye cable spaghetti! Modern flat-screen TVs and large-format TFT screens can be connected to this Mini-PC with just a single thin cable. Often the audio output is also transferred in brilliant quality via the HDMI cable.

The interface for the fastest of memory media
Internal drives to be used inside this Mini-PC can transfer data at a speed of up to 6 Gbit/s. Hard drives thus run significantly faster and brand-new media technologies such as SSDs can use their full potential. Be sure to look for SATA 6 Gbit/s.

6-channel audio
With the inbuilt sound card you can connect up to six speakers. Get your own personal surround-sound experience at home.

Anti-theft protection
The Kensington Lock forms part of the anti-theft system. As with many other Notebooks, this Mini-PC can also be safely locked, ensuring long-term enjoyment from your Shuttle product.

The fastest connection to external peripheral devices available to date
The USB 3.0 connectors of this model allow for data transfer of up to 5 Gbit/s (625 MB/s). This enables external devices such as USB hard disks to be connected and run at nearly the same speed as their internal siblings. USB 3.0 is downward compatible so that also devices of previous USB generations can be hooked up.

Cleverly hidden
In this model the ports and drives are hidden behind moveable panels that offer ideal protection from dust and ensure a clean, harmonious look. Not everyone needs to be able to see just what your Mini-PC can do.

Fan-less external power supply
A highly effective external power supply provides the Shuttle Mini-PC with its energy. And since it works without a fan, it is completely noise-free.

Communication in the fast lane
The integrated gigabit LAN chipset opens up completely new possibilities for communication with no restriction on the speed of data transfer. Say goodbye to information bottlenecks, whether in the company network or for home Internet access.

Intelligent fan control
The Smart Fan system promises low operating noise with its large, slowly rotating fans, which generate a very large airflow and have automatic variable speed control.

Pre-assembled cabling saves time
The most important power and data cables are already routed and just have to inserted into the relevant components. This saves valuable time when setting up the system.

Intel chipset inside
Play it safe with the reliable chipsets from the world's largest chip manufacturer. Intel chipsets have proven themselves over many years, have been presented with awards by the trade press and offer the best possible degree of compatibility.

Just 2.5" HDDs
An extremely compact PC housing offers less space for drives, that's why this Mini-PC uses slimline 2.5-inch hard disks. The advantage of this is that there's less noise, less heat generated and reduced power consumption. However small hard disks in a small housing does not have to mean less memory. Modern 2.5" HDDs are every bit as good as their 3.5" brothers.

You can rely on SSD
This is where an energy-saving "Solid State Drive" should be used. This drive technology guarantees extremely short access times, the highest data transmission rates and considerably lower energy consumption compared to conventional hard disks. SSDs have no mechanical components at all, are therefore subject to less wear and tear and consequently benefit from a longer service life.

For a longer life and more system stability
All the components of the highly integrated mainboard of this PC are fitted with modern solid capacitors, which offer six times the lifespan of normal capacitors.



Manufacturer : SHUTTLE
Factory number : PIB-XH170V11
Package weight : 3.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC, 3.0 l Design
    • Processor
    • Without
    • CPU speed
    • - GHz
    • Motherboard
    • Shuttle FH170V
    • Chip set
    • Intel® H170
    • Socket
    • 1151
    • CPU-Fan
    • 2x 60 mm fan in housing
    • Memory
    • Without, DDR3L-1333/1600 up to max. 16 GB possible
    • Graphics
    • in processor
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 90 W external
    • Colour
    • Black
  • Implementation
    • External
    • 1x 13.3 cm (5.25”) Slimline
    • Internal
    • 2x 6.35 cm (2.5”)
    • Memory banks
    • 2x
  • Interfaces
    • SATA
    • 3x SATA 6 Gb/s, 1x eSATA 3 Gb/s, 1x M.2 SSD
    • Audio
    • 5.1 onBoard
    • USB
    • Rear/front: 2x USB 2.0, 2x USB 3.0 each
    • Seriell Port
    • 1x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • Internal I/O Ports
    • PCI Express x16
    • 1x Mini PCI Express
  • Specials
    • Specification
    • 1x M.2 slot (2230 - 2280)
  • External I/O Ports
    • HDMI
    • 1x
    • Display port
    • 2x
    • LAN
    • 1x 10/100/1000, onBoard
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Measures
    • Width
    • 240 mm
    • Depth
    • 200 mm
    • Height
    • 72 mm
  • Weights
    • Weight
    • 3.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual