reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHUTTLE XH110V :: Mini-PC with Intel H110 Chipset


Shuttle XPC slim Barebone XH110V

  • Product Description
  • Technical information
  • General
    • Type
    • XPC barebone system
    • Housing
    • Mini-PC, 3.0 l Design
    • Processor
    • Without
    • CPU speed
    • - GHz
    • Motherboard
    • Shuttle FH110V
    • Chip set
    • Intel® H110
    • Socket
    • 1151
    • CPU-Fan
    • 2x 60 mm fan in housing
    • Memory
    • Without, SO-DIMM DDR3L-1333/1600 (max. 16 GB)
    • Graphics
    • in processor
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 90 W external
    • Colour
    • Black
  • Implementation
    • External
    • 1x 13.3 cm (5.25”) Slimline
    • Internal
    • 2x 6.35 cm (2.5”)
    • Memory banks
    • 2x
  • Interfaces
    • SATA
    • 3x SATA 6 Gb/s
    • Audio
    • 5.1 onBoard
    • USB
    • Rear/front: 2x USB 2.0, 2x USB 3.0 each
    • Seriell Port
    • 2x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • Specials
    • Specification
    • 1x M.2 slot (2242 - 2280)
  • External I/O Ports
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 2x 10/100/1000, onBoard
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Measures
    • Width
    • 240 mm
    • Depth
    • 200 mm
    • Height
    • 72 mm
  • Weights
    • Weight
    • 3.5 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Affordable 3-litre PC for demanding tasks
The Shuttle XPC slim Barebone XH110V is a real roomster considering its small footprint - one optical drive, two 2.5" storage drives and an M.2 SSD card can be installed into the robust steel chassis. In addition, it supports the sixth generation of powerful Intel Core desktop processors. The built-in heatpipe cooling ensures the system runs quietly at maximum stability. Thanks to its great connectivity it meets the requirements of many applications that extends from office PC up to industrial applications. The system supports two displays with Ultra HD resolution, dual Gigabit LAN, four USB 3.0 and four USB 2.0 ports and two serial ports - WLAN and VGA port can be added optionally. With this high level of efficiency and flexibility - who needs a bulky tower PC anyway?

Always-on Jumper
This machine is provided with a hardware solution to keep it permanently switched on (e.g. after a power outage). If you remove the jumper documented in the manual, the PC then starts as soon as the power supply is restored.

High-resolution DisplayPort
The DisplayPort connector allows for connections with digital high-resolution displays. Depending on processor and display model resolutions of up to 4K/Ultra HD (3840x2160) can be achieved. Besides picture signal, DisplayPort cables can also lead digital sounds signals in excellent quality.

HDMI interface
Goodbye cable spaghetti! Modern flat-screen TVs and large-format TFT screens can be connected to this Mini-PC with just a single thin cable. Often the audio output is also transferred in brilliant quality via the HDMI cable.

The interface for the fastest of memory media
Internal drives to be used inside this Mini-PC can transfer data at a speed of up to 6 Gbit/s. Hard drives thus run significantly faster and brand-new media technologies such as SSDs can use their full potential. Be sure to look for SATA 6 Gbit/s.

6-channel audio
With the inbuilt sound card you can connect up to six speakers. Get your own personal surround-sound experience at home.

Anti-theft protection
The Kensington Lock forms part of the anti-theft system. As with many other Notebooks, this Mini-PC can also be safely locked, ensuring long-term enjoyment from your Shuttle product.

The fastest connection to external peripheral devices available to date
The USB 3.0 connectors of this model allow for data transfer of up to 5 Gbit/s (625 MB/s). This enables external devices such as USB hard disks to be connected and run at nearly the same speed as their internal siblings. USB 3.0 is downward compatible so that also devices of previous USB generations can be hooked up.

Cleverly hidden
In this model the ports and drives are hidden behind moveable panels that offer ideal protection from dust and ensure a clean, harmonious look. Not everyone needs to be able to see just what your Mini-PC can do.

Fan-less external power supply
A highly effective external power supply provides the Shuttle Mini-PC with its energy. And since it works without a fan, it is completely noise-free.

Dual network connection
In this model two gigabit network controllers ensure maximum data transmission rates via load balancing and maximum availability via the failover function.

Intelligent fan control
The Smart Fan system promises low operating noise with its large, slowly rotating fans, which generate a very large airflow and have automatic variable speed control.

Pre-assembled cabling saves time
The most important power and data cables are already routed and just have to inserted into the relevant components. This saves valuable time when setting up the system.

Intel chipset inside
Play it safe with the reliable chipsets from the world's largest chip manufacturer. Intel chipsets have proven themselves over many years, have been presented with awards by the trade press and offer the best possible degree of compatibility.

Just 2.5" HDDs
An extremely compact PC housing offers less space for drives, that's why this Mini-PC uses slimline 2.5-inch hard disks. The advantage of this is that there's less noise, less heat generated and reduced power consumption. However small hard disks in a small housing does not have to mean less memory. Modern 2.5" HDDs are every bit as good as their 3.5" brothers.

You can rely on SSD
This is where an energy-saving "Solid State Drive" should be used. This drive technology guarantees extremely short access times, the highest data transmission rates and considerably lower energy consumption compared to conventional hard disks. SSDs have no mechanical components at all, are therefore subject to less wear and tear and consequently benefit from a longer service life.

For a longer life and more system stability
All the components of the highly integrated mainboard of this PC are fitted with modern solid capacitors, which offer six times the lifespan of normal capacitors.



Manufacturer : SHUTTLE
Factory number : PIB-XH110V11
Package weight : 3.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • XPC barebone system
    • Housing
    • Mini-PC, 3.0 l Design
    • Processor
    • Without
    • CPU speed
    • - GHz
    • Motherboard
    • Shuttle FH110V
    • Chip set
    • Intel® H110
    • Socket
    • 1151
    • CPU-Fan
    • 2x 60 mm fan in housing
    • Memory
    • Without, SO-DIMM DDR3L-1333/1600 (max. 16 GB)
    • Graphics
    • in processor
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 90 W external
    • Colour
    • Black
  • Implementation
    • External
    • 1x 13.3 cm (5.25”) Slimline
    • Internal
    • 2x 6.35 cm (2.5”)
    • Memory banks
    • 2x
  • Interfaces
    • SATA
    • 3x SATA 6 Gb/s
    • Audio
    • 5.1 onBoard
    • USB
    • Rear/front: 2x USB 2.0, 2x USB 3.0 each
    • Seriell Port
    • 2x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • Specials
    • Specification
    • 1x M.2 slot (2242 - 2280)
  • External I/O Ports
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 2x 10/100/1000, onBoard
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Measures
    • Width
    • 240 mm
    • Depth
    • 200 mm
    • Height
    • 72 mm
  • Weights
    • Weight
    • 3.5 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual