reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHUTTLE SH81R4 :: Shuttle XPC barebone system socket 1150

Item-No.: SHUTTLE SH81R4
€202,00
€194,95
Category of goods: 0

Shuttle XPC Barebone SH81R4

  • Product Description
  • Technical information
  • General
    • Type
    • XPC barebone system
    • Housing
    • Mini-PC, 13.3 l Design
    • Processor
    • Without
    • CPU speed
    • - GHz
    • Motherboard
    • Shuttle FH81
    • Chip set
    • Intel® H81
    • Socket
    • 1150
    • CPU-Fan
    • I.C.E. Heat pipe cooling technology
    • Memory
    • Without, DDR3-1600 (max. 16 GB)
    • Graphics
    • in processor
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 300 W
    • Colour
    • Black
  • Implementation
    • External
    • 1x 13.3 cm (5.25”)
    • Internal
    • 2x 8.9 cm (3.5”)
    • Memory banks
    • 2x
  • Interfaces
    • SATA
    • 1x SATA 3 Gb/s, 2x SATA 6 Gb/s
    • Audio
    • 5.1 onBoard
    • PCI Express
    • 1x (16x), 1x (1x), 2x Mini-PCI-Express
    • USB
    • Back: 6x USB 2.0, 2x USB 3.0/front: 2x USB 2.0
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • External I/O Ports
    • VGA
    • Via optional adapter
    • DVI
    • 1x
    • HDMI
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Measures
    • Width
    • 215 mm
    • Depth
    • 325 mm
    • Height
    • 190 mm
  • Weights
    • Weight
    • 4.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Flexible cube PC for cost-conscious users
This mini PC with a stylish aluminium case supports the fourth generation of powerful Intel Core desktop processors. The integrated graphics function provides two digital video outputs and if necessary can be expanded with a fast graphics card for more demanding applications. Altogether there are two PCI Express and two Mini PCI Express slots available for various expansion cards. The SH81R4 can, for example, be equipped with multi-display graphics, multi-network, TV tuner, RAID, mSATA SSD or wireless LAN. The 80 PLUS Bronze power supply unit and Shuttle's exclusive I.C.E. heat-pipe cooling system ensure high energy efficiency and greater stability during sustained operation. For maximum individuality, the front panel can be customised with your own personal design.

HDMI interface
Goodbye cable chaos! Modern flat-screen TVs and large TFT monitors can be connected to this mini-PC with just a single thin cable. Excellent quality sound is often also transmitted via the HDMI cable.

Digital monitor output
Large TFT monitors work with very high resolutions. In order to display a lossless, excellent quality image signal, digital technology is essential. This mini-PC gives you a high-quality DVI output.

The fastest available connection for external peripherals
The USB 3.0 interfaces on this model allow transfer speeds of up to 5 Gbit/s (625 MB/s). This means that external expansion devices, such as USB hard drives, can be connected with nearly the same speed as their internal counterparts. With USB 3.0, backwards compatibility remains — previous generation USB devices can also be used.

Large number of USB ports
You can never have enough of those versatile USB ports. This Shuttle mini PC has 8 ports. Additional ports for internal expansions are located on the motherboard.

6-channel audio
With the integrated sound card you can connect up to six speakers. Have your own personal surround-sound experience at home.

Communication in the fast lane
The integrated gigabit LAN chipset opens up completely new communication options with no limitations on the speed of data transfer. Whether it is your company network or your home Internet access, say goodbye to data bottlenecks.

Intelligent fan control
The large slowly-rotating fans of the Smart Fan promise low noise production. They have a very large air throughput and automatic infinitely variable speed control.

Save time with pre-installed cables
The most important power and data cables are already installed and need only be inserted into the corresponding components. This saves valuable time during assembly.

Intel chipset inside
You can depend on the reliable chipsets from the world's largest chip manufacturer. Chipsets from Intel have stood the test of time, have been praised for their excellence by the specialist press and offer maximum compatibility.

You can rely on SSD
This is the place to use a power-saving solid state drive. This drive technology promises extremely fast access times, the highest data transfer rates and significantly reduced power consumption compared with conventional hard drives. SSDs have no mechanical components and therefore are subject to less wear and have a longer service life.

For a longer life and greater stability
All of the components of the highly integrated motherboard of this PC are fitted with modern solid capacitors. These give six times the lifespan of normal capacitors.

Intelligent cooling
Shuttle's patented Heatpipe Cooling technology with variable speed control automatically ensures maximum system stability and a low operating noise in this Shuttle mini PC manufactured from high-quality aluminium. In contrast to conventional solutions, the warm air does not simply swirl around inside the case; instead, it is specifically transported out of the case.

The interface for the fastest memory media
Internal drives in this mini PC can transfer data at a speed of up to 6 Gbit/s. Hard drives therefore operate significantly faster and brand new SSDs can fully utilise their full potential. Take advantage of SATA 6 Gbit/s now.

Dual-slot graphics cards? No problem!
The creative engineers at Shuttle have managed to allow the installation of large and extremely powerful dual-slot graphics cards even in this compact PC. The dimensions of the cards and the fan are no problem in this mini PC.

PCI Express technology
A fast x16 PCI-E slot enables the use of modern 3D graphics cards or other cards that have to transfer a large amount of data as quickly as possible.



Manufacturer : SHUTTLE
Factory number : PC-SH81R411
Package weight : 4.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • XPC barebone system
    • Housing
    • Mini-PC, 13.3 l Design
    • Processor
    • Without
    • CPU speed
    • - GHz
    • Motherboard
    • Shuttle FH81
    • Chip set
    • Intel® H81
    • Socket
    • 1150
    • CPU-Fan
    • I.C.E. Heat pipe cooling technology
    • Memory
    • Without, DDR3-1600 (max. 16 GB)
    • Graphics
    • in processor
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 300 W
    • Colour
    • Black
  • Implementation
    • External
    • 1x 13.3 cm (5.25”)
    • Internal
    • 2x 8.9 cm (3.5”)
    • Memory banks
    • 2x
  • Interfaces
    • SATA
    • 1x SATA 3 Gb/s, 2x SATA 6 Gb/s
    • Audio
    • 5.1 onBoard
    • PCI Express
    • 1x (16x), 1x (1x), 2x Mini-PCI-Express
    • USB
    • Back: 6x USB 2.0, 2x USB 3.0/front: 2x USB 2.0
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • External I/O Ports
    • VGA
    • Via optional adapter
    • DVI
    • 1x
    • HDMI
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Measures
    • Width
    • 215 mm
    • Depth
    • 325 mm
    • Height
    • 190 mm
  • Weights
    • Weight
    • 4.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual