reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHUTTLE SH110R4 :: Mini-PC with Intel H110 Chipset

Item-No.: SHUTTLE SH110R4
€222,00
Category of goods: 0


Shuttle XPC Barebone SH110R4

  • Product Description
  • Technical information
  • General
    • Type
    • XPC barebone system
    • Housing
    • Mini-PC, 13.8 l Design
    • Processor
    • Without
    • CPU speed
    • - GHz
    • Motherboard
    • Shuttle FH110
    • Chip set
    • Intel® H110
    • Socket
    • 1151
    • CPU-Fan
    • I.C.E. Heat pipe cooling technology
    • Memory
    • Without, DDR4-2133 (max. 32 GB)
    • Graphics
    • in processor
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 300 W
    • Colour
    • Black
  • Implementation
    • External
    • 1x 13.3 cm (5.25”)
    • Internal
    • 2x 8.9 cm (3.5”)
    • Memory banks
    • 2x
  • Interfaces
    • SATA
    • 3x SATA 6 Gb/s
    • Audio
    • 5.1 onBoard
    • PCI Express
    • 1x (16x), 1x (1x)
    • USB
    • Back: 4x USB 2.0, 2x USB 3.0/front: 2x USB 3.0
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • Specials
    • Specification
    • 2x M.2 slots (2242 - 2280/2230)
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Measures
    • Width
    • 215 mm
    • Depth
    • 325 mm
    • Height
    • 198 mm
  • Weights
    • Weight
    • 4.5 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Entry-level cube PC for cost-conscious users
The Shuttle XPC cube Barebone SH110R4 is an entry-level Mini PC with a stylish aluminium chassis and offers several advantages in comparison with its predecessor SH81R4. It supports the 6th generation of Intel Core desktop processors with LGA1151 socket, up to 32 GB memory, 4K displays with 60Hz, high-performance M.2 SSDs with PCIe x4 interface and up to four USB 3.0 devices. SH110R4 can be enhanced by a high-performance graphics card for more demanding applications and the second PCIe-X1-slot can be used for a TV tuner card or I/O extension card for example. WLAN and COM port can be added as an option. The SH110R4 comes with a built-in 80 PLUS Bronze certified power supply and Shuttle's exclusive I.C.E. heatpipe cooling which means it is highly energy-efficient and ready for long-term operation. For a personal look and feel, the front panel can be customised by adding individual designs to it.

HDMI interface
Goodbye cable spaghetti! Modern flat-screen TVs and large-format TFT screens can be connected to this Mini-PC with just a single thin cable. Often the audio output is also transferred in brilliant quality via the HDMI cable.

High-resolution DisplayPort
The DisplayPort connector allows for connections with digital high-resolution displays. Besides picture signal, DisplayPort cables can also lead digital sounds signals in excellent quality.

The fastest connection to external peripheral devices available to date
The USB 3.0 connectors of this model allow for data transfer of up to 5 Gbit/s (625 MB/s). This enables external devices such as USB hard disks to be connected and run at nearly the same speed as their internal siblings. USB 3.0 is downward compatible so that also devices of previous USB generations can be hooked up.

Generous supply of USB ports
You can never have enough of those versatile USB ports. This Shuttle Mini-PC offers 8 ports, with further ports for internal expansions located on the mainboard.

6-channel audio
With the inbuilt sound card you can connect up to six speakers. Get your own personal surround-sound experience at home.

Communication in the fast lane
The integrated gigabit LAN chipset opens up completely new possibilities for communication with no restriction on the speed of data transfer. Say goodbye to information bottlenecks, whether in the company network or for home Internet access.

Intelligent fan control
The Smart Fan system promises low operating noise with its large, slowly rotating fans, which generate a very large airflow and have automatic variable speed control.

Pre-assembled cabling saves time
The most important power and data cables are already routed and just have to inserted into the relevant components. This saves valuable time when setting up the system.

Intel chipset inside
Play it safe with the reliable chipsets from the world's largest chip manufacturer. Intel chipsets have proven themselves over many years, have been presented with awards by the trade press and offer the best possible degree of compatibility.

You can rely on SSD
This is where an energy-saving "Solid State Drive" should be used. This drive technology guarantees extremely short access times, the highest data transmission rates and considerably lower energy consumption compared to conventional hard disks. SSDs have no mechanical components at all, are therefore subject to less wear and tear and consequently benefit from a longer service life.

For a longer life and more system stability
All the components of the highly integrated mainboard of this PC are fitted with modern solid capacitors, which offer six times the lifespan of normal capacitors.

Intelligent cooling
Shuttle's patented Heatpipe Cooling technology with variable speed control automatically ensures maximum system stability and quiet operation in this aluminium Shuttle Mini-PC. Instead of swirling around the chassis, as is the case with conventional solutions, the warm air is specifically transferred out of the chassis.

The interface for the fastest of memory media
Internal drives to be used inside this Mini-PC can transfer data at a speed of up to 6 Gbit/s. Hard drives thus run significantly faster and brand-new media technologies such as SSDs can use their full potential. Be sure to look for SATA 6 Gbit/s.

Dual-slot graphic cards? No problem!
The creative engineers at Shuttle have worked out how to fit large and incredibly powerful dual-slot graphics cards into this compact PC. The special dimensions of the cards and the unusual fan size cause no problems at all in this Mini-PC.

PCI Express technology
A fast X16-PCI-E slot enables the use of modern 3D graphics cards and other expansion cards that have to transfer huge amounts of data at ultra-rapid speeds.



Manufacturer : SHUTTLE
Factory number : PC-SH110R411
Package weight : 4.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • XPC barebone system
    • Housing
    • Mini-PC, 13.8 l Design
    • Processor
    • Without
    • CPU speed
    • - GHz
    • Motherboard
    • Shuttle FH110
    • Chip set
    • Intel® H110
    • Socket
    • 1151
    • CPU-Fan
    • I.C.E. Heat pipe cooling technology
    • Memory
    • Without, DDR4-2133 (max. 32 GB)
    • Graphics
    • in processor
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 300 W
    • Colour
    • Black
  • Implementation
    • External
    • 1x 13.3 cm (5.25”)
    • Internal
    • 2x 8.9 cm (3.5”)
    • Memory banks
    • 2x
  • Interfaces
    • SATA
    • 3x SATA 6 Gb/s
    • Audio
    • 5.1 onBoard
    • PCI Express
    • 1x (16x), 1x (1x)
    • USB
    • Back: 4x USB 2.0, 2x USB 3.0/front: 2x USB 3.0
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • Specials
    • Specification
    • 2x M.2 slots (2242 - 2280/2230)
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Measures
    • Width
    • 215 mm
    • Depth
    • 325 mm
    • Height
    • 198 mm
  • Weights
    • Weight
    • 4.5 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual