reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHUTTLE NC01U7 :: Shuttle 0.6-l slim barebone PC with Core i7-5500U

Item-No.: SHUTTLE NC01U7
€399,00
Category of goods: 0


Shuttle XPC nano Barebone NC01U7

  • Product Description
  • Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC, 0.6 l Design
    • Processor
    • Intel® Core® i7-5500U (ULV)
    • CPU speed
    • 2.4 GHz
    • Memory
    • Without, SO-DIMM DDR3L-1333/1600 (max. 16 GB)
    • Graphics
    • Intel HD Graphics 5500, supports 4k displays
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 65 W external
    • Colour
    • Black
  • Implementation
    • Internal
    • 1x 6.35 cm (2.5”), slot for M.2 SSD
    • Memory banks
    • 2x
    • Card reader
    • For SD (HC/XC) cards
  • Interfaces
    • SATA
    • 1x SATA 6 Gb/s
    • Audio
    • onBoard
    • Wireless
    • IEEE 802.11b/g/n/ac
    • Bluetooth
    • 4.0
    • USB
    • Rear: 2x USB 2.0/front: 2x USB 3.0
    • Seriell Port
    • 1x
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • Specials
    • Specification
    • 1x M.2 slot (2242)
  • External I/O Ports
    • HDMI
    • 1x
    • Display port
    • 1x Mini-DisplayPort
    • LAN
    • 1x 10/100/1000, onBoard
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Measures
    • Width
    • 141 mm
    • Depth
    • 141 mm
    • Height
    • 29 mm
  • Weights
    • Weight
    • 1.3 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

With the NC01U series, Shuttle introduces mini PCs with a volume of less than 600 ml for the very first time. This small computer is equipped with Intel's energy-saving Broadwell ULV processor, ranging from Celeron to Core i7. The barebone can be equipped with up to 16 GB of DD3RL memory, an M.2 (2242) SSD card and a 2.5-inch drive (hard drive or SSD). There are also a wide range of connectivity options available, such as HDMI, Mini DisplayPort, USBs, LAN, WLAN ac, COM port, audio and SD card reader.

It is ideal for use in applications such as digital signage, POS, controllers, office PCs and media PCs.



Manufacturer : SHUTTLE
Factory number : NC01U7
Package weight : 1.32 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC, 0.6 l Design
    • Processor
    • Intel® Core® i7-5500U (ULV)
    • CPU speed
    • 2.4 GHz
    • Memory
    • Without, SO-DIMM DDR3L-1333/1600 (max. 16 GB)
    • Graphics
    • Intel HD Graphics 5500, supports 4k displays
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 65 W external
    • Colour
    • Black
  • Implementation
    • Internal
    • 1x 6.35 cm (2.5”), slot for M.2 SSD
    • Memory banks
    • 2x
    • Card reader
    • For SD (HC/XC) cards
  • Interfaces
    • SATA
    • 1x SATA 6 Gb/s
    • Audio
    • onBoard
    • Wireless
    • IEEE 802.11b/g/n/ac
    • Bluetooth
    • 4.0
    • USB
    • Rear: 2x USB 2.0/front: 2x USB 3.0
    • Seriell Port
    • 1x
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • Specials
    • Specification
    • 1x M.2 slot (2242)
  • External I/O Ports
    • HDMI
    • 1x
    • Display port
    • 1x Mini-DisplayPort
    • LAN
    • 1x 10/100/1000, onBoard
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Measures
    • Width
    • 141 mm
    • Depth
    • 141 mm
    • Height
    • 29 mm
  • Weights
    • Weight
    • 1.3 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual