reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHUTTLE DS81 :: Shuttle 1.3 l barebone slim PC

Item-No.: SHUTTLE DS81
€199,95
Category of goods: 0


Shuttle DS81

  • Product Description
  • Technical information
  • General
    • Type
    • Barebone mini PC system
    • Housing
    • Mini-PC, 1.3 l Design
    • Processor
    • Without
    • CPU speed
    • - GHz
    • Motherboard
    • Shuttle FS81
    • Chip set
    • Intel® H81 Express
    • Socket
    • 1150
    • CPU-Fan
    • 2x 60 mm fan in housing
    • Memory
    • Without, SO-DIMM DDR3-1333/1600 (max. 16 GB)
    • Graphics
    • in processor
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 90 W external
    • Colour
    • Black
  • Implementation
    • Internal
    • 1x 6.35 cm (2.5”)
    • Memory banks
    • 2x
  • Interfaces
    • SATA
    • 1x SATA 3 Gb/s, 1x SATA 6 Gb/s, 1x mSATA
    • Audio
    • 5.1 onBoard
    • PCI Express
    • 1x mini PCI-Express
    • USB
    • Back: 2x USB 2.0, 2x USB 3.0/front: 4x USB 2.0
    • Seriell Port
    • 2x
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • External I/O Ports
    • HDMI
    • 1x
    • Display port
    • 2x
    • LAN
    • 2x 10/100/1000, onBoard
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Measures
    • Width
    • 190 mm
    • Depth
    • 165 mm
    • Height
    • 43 mm
  • Weights
    • Weight
    • 1.3 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC power plug, Ø 5.5 mm

Robust slim PC for vertical applications
The DS81 is a small but powerful barebone PC for Intel desktop processors with socket LGA1150. The device, which is just 4.3 centimetres in height, has a high build quality, impressive computing power and a whole host of connection options. The DS81's fluid, stable operation makes it ideal for professional applications such as at POS, POI and in gaming machines, and in offices, the healthcare sector and industry. Thanks to its robust metal housing and the increased ambient temperature range, the DS81 is hard-wearing and perfectly suited to industrial applications that require reliable, long-term operation.

Multi-format card reader
At last there is no need for the constant search for the data cable for your digital camera. Simply insert the memory card and you have access to all the stored photos and videos.

HDMI interface
Goodbye cable chaos! Modern flat-screen TVs and large TFT monitors can be connected to this mini-PC with just a single thin cable. Excellent quality sound is often also transmitted via the HDMI cable. Does your mini PC already have a Blu-ray drive? Nothing now stands in the way of high-definition entertainment.

Dual network connection
In this model, two gigabit network controllers ensure maximum transmission rates via load balancing or maximum availability via the failover function.

The fastest available connection for external peripherals
The USB 3.0 interfaces on this model allow transfer speeds of up to 5 Gbit/s (625 MB/s). This means that external expansion devices, such as USB hard drives, can be connected with nearly the same speed as their internal counterparts. With USB 3.0, backwards compatibility remains — previous generation USB devices can also be used.

Save time with pre-installed cables
The most important power and data cables are already installed and need only be inserted into the corresponding components. This saves valuable time during assembly.

Intel chipset inside
You can depend on the reliable chipsets from the world's largest chip manufacturer. Chipsets from Intel have stood the test of time, have been praised for their excellence by the specialist press and offer maximum compatibility.

Anti-theft protection
Anti-theft protection is provided by a Kensington lock. As with many notebooks, this mini-PC can also be reliably secured in this way. This will allow you to enjoy your Shuttle product for many years to come.

You can rely on SSD
This is the place to use a power-saving solid state drive. This new drive technology promises extremely fast access times, the highest data transfer rates and significantly reduced power consumption compared with conventional hard drives. SSDs have no mechanical components and therefore are subject to less wear and have a longer service life.

2.5" HDDs only
An extremely compact PC case has less space for drives. Therefore, this mini-PC uses slim 2.5" hard drives. Benefit: lower operating noise, less heat and reduced power consumption. Small hard drives in a small case do not necessarily mean less disk space. Modern 2.5" HDDs are in no way inferior to their large 3.5" cousins.

Fanless external power supply unit
A powerful, external power supply unit supplies power to the Shuttle mini PC. Its operation is completely fanless and noiseless.

Optimum airflow channelling
The hot air is removed from the case by judiciously arranged components. Many components are cooled at the same time in the air stream. This prevents a heat build-up that could affect stability.



Manufacturer : SHUTTLE
Factory number : PIB-DS81001
Package weight : 2.377 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barebone mini PC system
    • Housing
    • Mini-PC, 1.3 l Design
    • Processor
    • Without
    • CPU speed
    • - GHz
    • Motherboard
    • Shuttle FS81
    • Chip set
    • Intel® H81 Express
    • Socket
    • 1150
    • CPU-Fan
    • 2x 60 mm fan in housing
    • Memory
    • Without, SO-DIMM DDR3-1333/1600 (max. 16 GB)
    • Graphics
    • in processor
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 90 W external
    • Colour
    • Black
  • Implementation
    • Internal
    • 1x 6.35 cm (2.5”)
    • Memory banks
    • 2x
  • Interfaces
    • SATA
    • 1x SATA 3 Gb/s, 1x SATA 6 Gb/s, 1x mSATA
    • Audio
    • 5.1 onBoard
    • PCI Express
    • 1x mini PCI-Express
    • USB
    • Back: 2x USB 2.0, 2x USB 3.0/front: 4x USB 2.0
    • Seriell Port
    • 2x
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • External I/O Ports
    • HDMI
    • 1x
    • Display port
    • 2x
    • LAN
    • 2x 10/100/1000, onBoard
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Measures
    • Width
    • 190 mm
    • Depth
    • 165 mm
    • Height
    • 43 mm
  • Weights
    • Weight
    • 1.3 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC power plug, Ø 5.5 mm