reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHUTTLE DS57U3 :: Shuttle 1,3 L Slim-PC Barebone with Intel i3 CPU

Item-No.: SHUTTLE DS57U3
€415,95
Category of goods: 0
Bargain Item!
Limited amount available.

Shuttle Barebone DS57U mit Intel i3 5005U

  • Product Description
  • Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC, 1.3 l Design
    • Processor
    • Intel® Core® i3 5005U
    • CPU speed
    • 2.0 GHz
    • Motherboard
    • Shuttle FS57
    • CPU-Fan
    • Passive cooling
    • Memory
    • Without, SO-DIMM DDR3L-1600 (max. 16 GB)
    • Graphics
    • Intel® HD Graphics 5500
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 65 W external
    • Colour
    • Black
  • Implementation
    • Internal
    • 1x 6.35 cm (2.5”)
    • Memory banks
    • 2x
    • Card reader
    • For SD (HC/XC) cards
  • Interfaces
    • SATA
    • 1x SATA 6 Gb/s
    • Audio
    • onBoard
    • PCI Express
    • 2 x mini PCI express (1x assigned)
    • Wireless
    • IEEE 802.11b/g/n
    • USB
    • Back: 2 x USB 3.0/front: 4 x USB 2.0
    • Seriell Port
    • 2x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • External I/O Ports
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 2x 10/100/1000, onBoard
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Measures
    • Width
    • 39.5 mm
    • Depth
    • 200 mm
    • Height
    • 165 mm
  • Weights
    • Weight
    • 2.13 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Fanless Slim PC with Intel i3 processor for numerous applications
The DS57U is a fanless slim PC with a robust 1.3 litre metal chassis and exceptional connectivity: HDMI, DisplayPort, Dual Intel LAN, USB 3.0/2.0, serial ports, audio, card reader and W-LAN. Installation of components goes straight forward, as there is plenty of interior space for two memory modules, a 2.5" drive and a mSATA module. Thanks to its re-designed passive cooling architecture, the system is virtually maintenance-free and isapproved for 24/7 nonstop operation. It is big on performance, yet extremely energy-efficient. The Shuttle Slim-PC Barebone DS57U is an ideal platform for professional applications such as digital signage, POS, Kiosk, Thin Client, Cloud Computing, Office PC and Multimedia.

High-resolution DisplayPort
The DisplayPort connector allows for connections with digital high-resolution displays. Besides picture signal, DisplayPort cables can also lead digital sounds signals in excellent quality.

HDMI interface
Goodbye cable spaghetti! Modern flat-screen TVs and large-format TFT screens can be connected to this Mini-PC with just a single thin cable. Often the audio output is also transferred in brilliant quality via the HDMI cable.

Multiformat card reader
At last – no more searching for missing digital camera leads. Simply insert the memory card and you can access all stored photos and videos immediately.

Dual network connection
In this model two gigabit network controllers ensure maximum data transmission rates via load balancing and maximum availability via the failover function.

The fastest connection to external peripheral devices available to date
The USB 3.0 connectors of this model allow for data transfer of up to 5 Gbit/s (625 MB/s). This enables external devices such as USB hard disks to be connected and run at nearly the same speed as their internal siblings. USB 3.0 is downward compatible so that also devices of previous USB generations can be hooked up.

Pre-assembled cabling saves time
The most important power and data cables are already routed and just have to inserted into the relevant components. This saves valuable time when setting up the system.

Intel chipset inside
Play it safe with the reliable chipsets from the world's largest chip manufacturer. Intel chipsets have proven themselves over many years, have been presented with awards by the trade press and offer the best possible degree of compatibility.

Anti-theft protection
The Kensington Lock forms part of the anti-theft system. As with many other Notebooks, this Mini-PC can also be safely locked, ensuring long-term enjoyment from your Shuttle product.

You can rely on SSD
This is where an energy-saving "Solid State Drive" should be used. This drive technology guarantees extremely short access times, the highest data transmission rates and considerably lower energy consumption compared to conventional hard disks. SSDs have no mechanical components at all, are therefore subject to less wear and tear and consequently benefit from a longer service life.

Just 2.5" HDDs
An extremely compact PC housing offers less space for drives, that's why this Mini-PC uses slimline 2.5-inch hard disks. The advantage of this is that there's less noise, less heat generated and reduced power consumption. However small hard disks in a small housing does not have to mean less memory. Modern 2.5" HDDs are every bit as good as their 3.5" brothers.

Fan-less external power supply
A highly effective external power supply provides the Shuttle Mini-PC with its energy. And since it works without a fan, it is completely noise-free.

Optimal air flow
Warm air is transported out of the chassis by means of cleverly arranged components, which enables a large number of parts to be cooled simultaneously in the air flow. At no time can heat build up and adversely affect the stability of the system.

Connections without all those annoying cables
Data is transferred by WLAN completely without cables. Accessing the Internet and local network resources (e.g. printers) is now child's play when within range of an access point/hotspot.

Fanless and whisper-quiet
The fanless technology used in this PC means it is incredibly quiet. Doing away with these mechanical components also reduces the number of wearing parts, making the machine more durable and stable.

Low energy consumption
Thrift is a virtue. In terms of power consumption this Mini-PC sets an example. It is not just good for the environment but for your pocket, too.



Manufacturer : SHUTTLE
Factory number : PEB-DS57U301
Package weight : 2.278 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC, 1.3 l Design
    • Processor
    • Intel® Core® i3 5005U
    • CPU speed
    • 2.0 GHz
    • Motherboard
    • Shuttle FS57
    • CPU-Fan
    • Passive cooling
    • Memory
    • Without, SO-DIMM DDR3L-1600 (max. 16 GB)
    • Graphics
    • Intel® HD Graphics 5500
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 65 W external
    • Colour
    • Black
  • Implementation
    • Internal
    • 1x 6.35 cm (2.5”)
    • Memory banks
    • 2x
    • Card reader
    • For SD (HC/XC) cards
  • Interfaces
    • SATA
    • 1x SATA 6 Gb/s
    • Audio
    • onBoard
    • PCI Express
    • 2 x mini PCI express (1x assigned)
    • Wireless
    • IEEE 802.11b/g/n
    • USB
    • Back: 2 x USB 3.0/front: 4 x USB 2.0
    • Seriell Port
    • 2x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • External I/O Ports
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 2x 10/100/1000, onBoard
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Measures
    • Width
    • 39.5 mm
    • Depth
    • 200 mm
    • Height
    • 165 mm
  • Weights
    • Weight
    • 2.13 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual