reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL NUC6I7KYK :: Mini-PC Intel® NUC kit NUC6i7KYK

Item-No.: INTEL NUC6I7KYK
€639,00
Category of goods: 0


Intel® NUC Kit NUC6i7KYK

  • Product Description
  • Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC
    • Processor
    • Intel® Core™ i7-6770HQ Quad Core
    • CPU speed
    • 2.6 GHz
    • Memory
    • Without, SO-DIMM DDR4-2133+ (max. 32 GB)
    • Graphics
    • Intel® Iris™ Pro Graphics 580
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 120 W external
    • Colour
    • Black
  • Implementation
    • Internal
    • 2x M.2-22x42/80 slots for SSD
    • Memory banks
    • 2x
    • Card reader
    • For SD (HC/XC) cards
  • Interfaces
    • SATA
    • 2x M.2 SATA (2242/2280)
    • Audio
    • 7.1 onBoard
    • Wireless
    • IEEE 802.11ac
    • Bluetooth
    • 4.2
    • USB
    • Rear: 2x USB 3.0/front: 2x USB 3.0
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • External I/O Ports
    • HDMI
    • 1x
    • Display port
    • 1x Mini-DisplayPort
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 211 mm
    • Depth
    • 116 mm
    • Height
    • 28 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Implementation on a small scale. Performance on a big scale.
Intel has rewritten the rules for mini-PCs. With its devilish look and overhauled housing design, the Intel® NUC delivers maximum performance for PC games, creating multimedia content and for workstations. Rewrite the rules with the Intel NUC kit NUC6i7KYK.

The Intel® NUC kit NUC6i7KYK with Intel® Core™ i7 processor from the sixth generation and Intel® Iris™ Pro Graphic delivers maximum performance for intensive gaming. You will be impressed by more than just its devilish look and the overhauled housing design. Don’t hesitate to put every single GHz of the quad-core processor to work: the NUC6i7KYK will remain cool in every sense of the word — even when things heat up.



Manufacturer : INTEL
Factory number : BOXNUC6I7KYK2
Package weight : 1.515 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC
    • Processor
    • Intel® Core™ i7-6770HQ Quad Core
    • CPU speed
    • 2.6 GHz
    • Memory
    • Without, SO-DIMM DDR4-2133+ (max. 32 GB)
    • Graphics
    • Intel® Iris™ Pro Graphics 580
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 120 W external
    • Colour
    • Black
  • Implementation
    • Internal
    • 2x M.2-22x42/80 slots for SSD
    • Memory banks
    • 2x
    • Card reader
    • For SD (HC/XC) cards
  • Interfaces
    • SATA
    • 2x M.2 SATA (2242/2280)
    • Audio
    • 7.1 onBoard
    • Wireless
    • IEEE 802.11ac
    • Bluetooth
    • 4.2
    • USB
    • Rear: 2x USB 3.0/front: 2x USB 3.0
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • External I/O Ports
    • HDMI
    • 1x
    • Display port
    • 1x Mini-DisplayPort
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 211 mm
    • Depth
    • 116 mm
    • Height
    • 28 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual