reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL NUC6I5SYH :: Mini PC Intel® NUC-Kit NUC6I5SYH

Item-No.: INTEL NUC6I5SYH
€409,95
Category of goods: 0


Mini-PC - Intel® NUC-Kit NUC6I5SYH

  • Product Description
  • Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC
    • Processor
    • Intel® Core® i5 6260U Dual Core
    • CPU speed
    • 1.9 GHz
    • Memory
    • Without, SO-DIMM DDR4-2133 (max. 32 GB)
    • Graphics
    • Intel® HD Graphics 540
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 65 W external
    • Colour
    • Silver/black
  • Implementation
    • Internal
    • 1x 6.35 cm (2.5”), 9.5 mm height
    • Memory banks
    • 2x
    • Card reader
    • For SD (HC/XC) cards
  • Interfaces
    • SATA
    • 1x SATA 6 Gb/s, 1x M.2 SATA (2242/2280)
    • Audio
    • 7.1 onBoard
    • Wireless
    • IEEE 802.11ac
    • Bluetooth
    • 4.1
    • USB
    • Rear: 2x USB 3.0/front: 2x USB 3.0
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • External I/O Ports
    • HDMI
    • 1x
    • Display port
    • 1x Mini-DisplayPort
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 115 mm
    • Depth
    • 111 mm
    • Height
    • 49 mm
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Intel® NUC Kit NUC6i5SYH is equipped with Intel’s newest architecture, the 6th generation Intel® Core™ i5-6260U processor. Intel® Iris™ graphics 540 with 4K display capabilities provides brilliant resolution for gaming and home theaters. NUC6i5SYH has room for a 2.5” drive for additional storage and an M.2 SSD so you can transfer your data at lightning speed. Designed for Windows® 10, NUC6i5SYH has the performance to stream media, manage spreadsheets, or create presentations.


Manufacturer : INTEL
Factory number : BOXNUC6I5SYH
Package weight : 1.125 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC
    • Processor
    • Intel® Core® i5 6260U Dual Core
    • CPU speed
    • 1.9 GHz
    • Memory
    • Without, SO-DIMM DDR4-2133 (max. 32 GB)
    • Graphics
    • Intel® HD Graphics 540
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 65 W external
    • Colour
    • Silver/black
  • Implementation
    • Internal
    • 1x 6.35 cm (2.5”), 9.5 mm height
    • Memory banks
    • 2x
    • Card reader
    • For SD (HC/XC) cards
  • Interfaces
    • SATA
    • 1x SATA 6 Gb/s, 1x M.2 SATA (2242/2280)
    • Audio
    • 7.1 onBoard
    • Wireless
    • IEEE 802.11ac
    • Bluetooth
    • 4.1
    • USB
    • Rear: 2x USB 3.0/front: 2x USB 3.0
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • External I/O Ports
    • HDMI
    • 1x
    • Display port
    • 1x Mini-DisplayPort
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 115 mm
    • Depth
    • 111 mm
    • Height
    • 49 mm
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual