reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL NUC6I3SYK :: Mini PC Intel® NUC-Kit NUC6I3SYK

Item-No.: INTEL NUC6I3SYK
€299,00
Category of goods: 0

Mini-PC - Intel® NUC-Kit NUC6I3SYK

  • Product Description
  • Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC
    • Processor
    • Intel® Core® i3 6100U Dual Core
    • CPU speed
    • 2.3 GHz
    • Memory
    • Without, SO-DIMM DDR4-2133 (max. 32 GB)
    • Graphics
    • Intel® HD Graphics 520
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 65 W external
    • Colour
    • Silver/black
  • Implementation
    • Memory banks
    • 2x
    • Card reader
    • For SD (HC/XC) cards
  • Interfaces
    • SATA
    • 1x M.2 SATA (2242/2280)
    • Audio
    • 7.1 onBoard
    • Wireless
    • IEEE 802.11ac
    • Bluetooth
    • 4.1
    • USB
    • Rear: 2x USB 3.0/front: 2x USB 3.0
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • External I/O Ports
    • HDMI
    • 1x
    • Display port
    • 1x Mini-DisplayPort
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 115 mm
    • Depth
    • 111 mm
    • Height
    • 33 mm
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Intel® NUC Kit NUC6i3SYK is equipped with Intel’s newest architecture, the 6th generation Intel® Core™ i3-6100U processor. With 7.1 surround sound and a full-sized HDMI* port for brilliant 4K resolution, NUC6i3SYK can power home entertainment and light gaming. The thin NUC6i3SYK has room for and an M.2 SSD so you can transfer your data at lightning speed. Designed for Windows® 10, NUC6i3SYK has the performance to stream media, manage spreadsheets, or create presentations, all in a slim 4” by 4” form factor.


Manufacturer : INTEL
Factory number : BOXNUC6I3SYK
Package weight : 0.967 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC
    • Processor
    • Intel® Core® i3 6100U Dual Core
    • CPU speed
    • 2.3 GHz
    • Memory
    • Without, SO-DIMM DDR4-2133 (max. 32 GB)
    • Graphics
    • Intel® HD Graphics 520
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 65 W external
    • Colour
    • Silver/black
  • Implementation
    • Memory banks
    • 2x
    • Card reader
    • For SD (HC/XC) cards
  • Interfaces
    • SATA
    • 1x M.2 SATA (2242/2280)
    • Audio
    • 7.1 onBoard
    • Wireless
    • IEEE 802.11ac
    • Bluetooth
    • 4.1
    • USB
    • Rear: 2x USB 3.0/front: 2x USB 3.0
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • External I/O Ports
    • HDMI
    • 1x
    • Display port
    • 1x Mini-DisplayPort
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 115 mm
    • Depth
    • 111 mm
    • Height
    • 33 mm
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual