reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL NUC5PPYH :: Mini PC Intel® NUC-Kit NUC5PPYH

Item-No.: INTEL NUC5PPYH
€174,95
Category of goods: 0


Mini-PC - Intel® NUC-Kit NUC5PPYH

  • Product Description
  • Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC
    • Processor
    • Intel® N3700 Quad Core
    • CPU speed
    • 2.4 GHz
    • Memory
    • Without, SO-DIMM DDR3L-1333/1600 (max. 8 GB)
    • Graphics
    • Intel® HD Graphics
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 65 W external
    • Colour
    • Silver/black
  • Implementation
    • Internal
    • 1x 6.35 cm (2.5”), 9.5 mm height
    • Memory banks
    • 1x
  • Interfaces
    • SATA
    • 1x SATA 6 Gb/s
    • Audio
    • 7.1 onBoard
    • Wireless
    • IEEE 802.11ac
    • Bluetooth
    • 4.0
    • USB
    • Rear: 2x USB 3.0/front: 2x USB 3.0
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 115 mm
    • Depth
    • 111 mm
    • Height
    • 52 mm
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
NUC5PPYH is one of the most fully featured Intel® NUCs. Equipped with a quad-core Pentium® processor, this Intel NUC includes new features such as a VGA port, SDXC card slot and TOSLINK* audio output while continuing to offer 4x USB 3.0 ports, 4K video support, and 802.11ac Wi-Fi*. Also, we’ve secured the base with the Kensington lock, significantly improving IT asset security. From entry-level consumers in emerging markets, to organizations looking for a value-oriented mini-PC, NUC5PPYH is the smart choice.


Manufacturer : INTEL
Factory number : BOXNUC5PPYH
Package weight : 1.093 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC
    • Processor
    • Intel® N3700 Quad Core
    • CPU speed
    • 2.4 GHz
    • Memory
    • Without, SO-DIMM DDR3L-1333/1600 (max. 8 GB)
    • Graphics
    • Intel® HD Graphics
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 65 W external
    • Colour
    • Silver/black
  • Implementation
    • Internal
    • 1x 6.35 cm (2.5”), 9.5 mm height
    • Memory banks
    • 1x
  • Interfaces
    • SATA
    • 1x SATA 6 Gb/s
    • Audio
    • 7.1 onBoard
    • Wireless
    • IEEE 802.11ac
    • Bluetooth
    • 4.0
    • USB
    • Rear: 2x USB 3.0/front: 2x USB 3.0
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 115 mm
    • Depth
    • 111 mm
    • Height
    • 52 mm
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual