reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL NUC5I7RYH :: Mini PC Intel® NUC-Kit NUC5i7RYH

Item-No.: INTEL NUC5I7RYH
€499,00
Category of goods: 0


Mini-PC - Intel® NUC-Kit NUC5i7RYH

  • Product Description
  • Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC
    • Processor
    • Intel® Core® i7 5557U Dual Core
    • CPU speed
    • 3.1 GHz
    • Memory
    • Without, SO-DIMM DDR3L-1333/1600 (max. 16 GB)
    • Graphics
    • Intel® HD Graphics 6100
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 65 W external
    • Colour
    • Silver/black
  • Implementation
    • Internal
    • 1x 6.35 cm (2.5”), 9.5 mm height
    • Memory banks
    • 2x
  • Interfaces
    • SATA
    • 1x SATA 6 Gb/s, 1x M.2 SATA (2242/2260/2280)
    • Audio
    • 7.1 onBoard
    • Wireless
    • IEEE 802.11ac
    • Bluetooth
    • 4.0
    • USB
    • Rear: 2x USB 3.0/front: 2x USB 3.0
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • External I/O Ports
    • HDMI
    • 1x mini-HDMI
    • Display port
    • 1x Mini-DisplayPort
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 115 mm
    • Depth
    • 111 mm
    • Height
    • 49 mm
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Equipped with a 5th generation Intel® Core™ i7-5557U processor, NUC5i7RYH is the highest performing Intel® NUC ever. Iris™ graphics 6100 delivers amazing multimedia experiences and makes NUC5i7RYH perfect for immersive gaming. A replaceable lid provides plenty of options to extend system capabilities or add personal style. Intel® Turbo Boost Technology 2.01 delivers performance that adapts to your needs. Add a 2.5-inch HDD or an M.2 SSD for more storage. Complete with Wi-Fi* 802.11ac wireless, Bluetooth*, and 7.1 surround sound, NUC5i7RYH is ideal for home theater PCs, media server PCs, and home hubs.


Manufacturer : INTEL
Factory number : BOXNUC5I7RYH
Package weight : 1.125 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC
    • Processor
    • Intel® Core® i7 5557U Dual Core
    • CPU speed
    • 3.1 GHz
    • Memory
    • Without, SO-DIMM DDR3L-1333/1600 (max. 16 GB)
    • Graphics
    • Intel® HD Graphics 6100
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 65 W external
    • Colour
    • Silver/black
  • Implementation
    • Internal
    • 1x 6.35 cm (2.5”), 9.5 mm height
    • Memory banks
    • 2x
  • Interfaces
    • SATA
    • 1x SATA 6 Gb/s, 1x M.2 SATA (2242/2260/2280)
    • Audio
    • 7.1 onBoard
    • Wireless
    • IEEE 802.11ac
    • Bluetooth
    • 4.0
    • USB
    • Rear: 2x USB 3.0/front: 2x USB 3.0
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • External I/O Ports
    • HDMI
    • 1x mini-HDMI
    • Display port
    • 1x Mini-DisplayPort
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 115 mm
    • Depth
    • 111 mm
    • Height
    • 49 mm
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual