reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL NUC5I5RYK :: Mini PC Intel® NUC-Kit NUC5i5RYK

Item-No.: INTEL NUC5I5RYK
€379,00
Category of goods: 0


Mini-PC - Intel® NUC-Kit NUC5i5RYK

  • Product Description
  • Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC
    • Processor
    • Intel® Core® i5 5250U Dual Core
    • CPU speed
    • 1.6 GHz
    • Memory
    • Without, SO-DIMM DDR3L-1333/1600 (max. 16 GB)
    • Graphics
    • Intel® HD Graphics 6000
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 65 W external
    • Colour
    • Silver/black
  • Implementation
    • Memory banks
    • 2x
  • Interfaces
    • SATA
    • 1x M.2 SATA (2242/2260/2280)
    • Audio
    • 7.1 onBoard
    • Wireless
    • IEEE 802.11ac
    • Bluetooth
    • 4.0
    • USB
    • Rear: 2x USB 3.0/front: 2x USB 3.0
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • External I/O Ports
    • HDMI
    • 1x mini-HDMI
    • Display port
    • 1x Mini-DisplayPort
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 115 mm
    • Depth
    • 111 mm
    • Height
    • 33 mm
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
A revolution in ultra-compact device design, the Intel® NUC NUC5i5RYK packs more features into 4 inches square. The NUC5i5RYK is equipped with the 5th generation Intel® Core™ i5-5250U processor with Intel® Turbo Boost Technology 2.01 which gives you extra GHz on demand to let you maximize performance on processor-intensive tasks like media editing. A replaceable lid gives you plenty of options to create the Intel NUC you want-with amazing style and features. It also features Intel® HD Graphics 6000 with 4K display capabilities to provide visually stunning graphics. A high-speed USB 3.0 charging port lets you easily charge your tablet or smartphone quickly. Complete with WiFi 802.11ac wireless, Bluetooth*, and 7.1 surround sound, the Intel® NUC NUC5i5RYK is ideal for home theater PCs, media server PCs, and home hubs. For peace of mind, you’ll get embedded security that helps keep threats out and user identities and credentials safe. With this kind of power, size, and versatility, you’ll rethink what’s possible.


Manufacturer : INTEL
Factory number : BOXNUC5I5RYK
Package weight : 0.98 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC
    • Processor
    • Intel® Core® i5 5250U Dual Core
    • CPU speed
    • 1.6 GHz
    • Memory
    • Without, SO-DIMM DDR3L-1333/1600 (max. 16 GB)
    • Graphics
    • Intel® HD Graphics 6000
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 65 W external
    • Colour
    • Silver/black
  • Implementation
    • Memory banks
    • 2x
  • Interfaces
    • SATA
    • 1x M.2 SATA (2242/2260/2280)
    • Audio
    • 7.1 onBoard
    • Wireless
    • IEEE 802.11ac
    • Bluetooth
    • 4.0
    • USB
    • Rear: 2x USB 3.0/front: 2x USB 3.0
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • External I/O Ports
    • HDMI
    • 1x mini-HDMI
    • Display port
    • 1x Mini-DisplayPort
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 115 mm
    • Depth
    • 111 mm
    • Height
    • 33 mm
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual