reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL NUC5I5RYH :: Mini-PC Intel® NUC kit NUC5i5RYH


Mini-PC Intel® NUC-Kit NUC5i5RYH

  • Product Description
  • Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC
    • Processor
    • Intel® Core® i5 5250U Dual Core
    • CPU speed
    • 1.6 GHz
    • Memory
    • Without, SO-DIMM DDR3L-1333/1600 (max. 16 GB)
    • Graphics
    • Intel® HD Graphics 6000
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 65 W external
    • Colour
    • Silver/black
  • Implementation
    • Internal
    • 1x 6.35 cm (2.5”)
    • Memory banks
    • 2x
  • Interfaces
    • SATA
    • 1x SATA 3 Gb/s
    • Audio
    • 7.1 onBoard
    • Wireless
    • IEEE 802.11ac
    • Bluetooth
    • 4.0
    • USB
    • Rear: 2x USB 3.0/front: 2x USB 3.0
  • External I/O Ports
    • HDMI
    • 1x mini-HDMI
    • Display port
    • 1x Mini-DisplayPort
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 115 mm
    • Depth
    • 111 mm
    • Height
    • 49 mm
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The square Intel® NUC NUC5i5RYH with an edge length of 10.16 cm is revolutionising ultra-compact computer design and boasts even more features.

The NUC5i5RYH is equipped with a fifth-generation Intel® Core™ i5-5250U processor with Intel® Turbo Boost Technology 2.01, which provides additional performance on demand to ensure you have maximum power for processor-intensive tasks such as processing media.

The system provides space for either a 2.5-inch hard drive, so you save full-length films, or an M.2 SSD so you can transfer data in no time at all.

With a removable cover, you have a wealth of options to get the NUC looking just how you like it — with fantastic designs and functional features. The integrated Intel® HD Graphics 6000 supports screens with 4K resolution, which means you can also enjoy phenomenal image quality.

Charging tablets and smartphones is also quick and easy thanks to the ultra-fast USB 3.0 port with charging function.

WiFi 802.11ac Wireless, Bluetooth and 7.1 surround sound all make the Intel NUC NUC5i5RYH perfect for personal use, for example as a home cinema PC, media server or computer centre in your home.

Integrated security provides the peace of mind of knowing that attacks are stopped and the identity of users and their personal information are protected. In light of this performance, size and versatility, you will start to consider the wealth of opportunities that are open to you.


  1. Requires a system with Intel® Turbo Boost technology. Intel® Turbo Boost Technology and Intel® Turbo Boost Technology 2.0 are only available with certain Intel® Core™ processors. Check with your PC manufacturer. Performance may vary depending on hardware, software and overall system configuration. For more information, go to www.intel.com/content/www/de/de/architecture-and-technology/turbo-boost/turbo-boost-technology.html.




Manufacturer : INTEL
Factory number : BOXNUC5I5RYH
Package weight : 1.116 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC
    • Processor
    • Intel® Core® i5 5250U Dual Core
    • CPU speed
    • 1.6 GHz
    • Memory
    • Without, SO-DIMM DDR3L-1333/1600 (max. 16 GB)
    • Graphics
    • Intel® HD Graphics 6000
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 65 W external
    • Colour
    • Silver/black
  • Implementation
    • Internal
    • 1x 6.35 cm (2.5”)
    • Memory banks
    • 2x
  • Interfaces
    • SATA
    • 1x SATA 3 Gb/s
    • Audio
    • 7.1 onBoard
    • Wireless
    • IEEE 802.11ac
    • Bluetooth
    • 4.0
    • USB
    • Rear: 2x USB 3.0/front: 2x USB 3.0
  • External I/O Ports
    • HDMI
    • 1x mini-HDMI
    • Display port
    • 1x Mini-DisplayPort
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 115 mm
    • Depth
    • 111 mm
    • Height
    • 49 mm
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual