reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL NUC5I5MYHE :: Mini PC Intel® NUC-Kit NUC5i5MYHE

Item-No.: INTEL NUC5I5MYHE
€449,00
Category of goods: 0

Mini-PC - Intel® NUC-Kit NUC5i5MYHE

  • Product Description
  • Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC
    • Processor
    • Intel® Core® i5 5300U Dual Core
    • CPU speed
    • 2.3 GHz
    • Motherboard
    • Intel® NUC5i5MYBE
    • Memory
    • Without, SO-DIMM DDR3L-1333/1600 (max. 16 GB)
    • Graphics
    • Intel® HD Graphics 5500
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 65 W external
    • Colour
    • Silver/black
  • Implementation
    • Internal
    • 1x 6.35 cm (2.5”), 9.5 mm height
    • Memory banks
    • 2x
  • Interfaces
    • SATA
    • 1x SATA 6 Gb/s, 1x M.2 SATA (2242/2280)
    • Audio
    • 7.1 onBoard
    • USB
    • Rear: 2x USB 3.0/front: 2x USB 3.0
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • External I/O Ports
    • Display port
    • 2x Mini-DisplayPort
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 115 mm
    • Depth
    • 111 mm
    • Height
    • 49 mm
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
From enterprise to small and medium business, university computing labs to call centers, the Intel® NUC is driving new models of computing in small spaces. The new Intel NUC kit NUC5i5MYHE and board NUC5i5MYBE are powered by the Intel® Core™ i5-5300U vPro™ processor, providing an ideal combination of performance and reliability for usages where downtime isn’t an option. Intel® vPro™ technology1 helps you manage repairs remotely, reducing the time it takes to resolve hardware problems by 66 percent and software problems by 88 percent2 giving your customers the reliability and availability they require. The advanced capabilities of the Intel® Core™ i5 vPro™ processor gives your customers performance to run video analytics to target messages to the right audience. And the triple display capability means your customers can deliver their messages across multiple screens. With 4K display support it’s an ideal device for digital signage with video analytics, digital kiosk, intelligent vending, or PC replacement.

A serial port option to connect legacy embedded devices means that you can customize the Intel NUC for a wide-range of usages, including POS systems. A replaceable lid further extends options for customization, enabling third-party innovation and new usage models with NFC and USB headers. Transform business collaboration with smart, connected meeting places by using NUC5i5MYHE and Intel Unite software. (ITP members download Intel® Unite™ here.) Intel NUC NUC5i5MYHE and NUC5i5MYBE have the option to install a 2.5" HDD or an M.2 SSD. The choice gives your customers options to store all their files locally or take advantage of the fast, power-efficient M.2 form factor which minimizes load times and improves reliability.



Manufacturer : INTEL
Factory number : BLKNUC5I5MYHE
Package weight : 1.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC
    • Processor
    • Intel® Core® i5 5300U Dual Core
    • CPU speed
    • 2.3 GHz
    • Motherboard
    • Intel® NUC5i5MYBE
    • Memory
    • Without, SO-DIMM DDR3L-1333/1600 (max. 16 GB)
    • Graphics
    • Intel® HD Graphics 5500
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 65 W external
    • Colour
    • Silver/black
  • Implementation
    • Internal
    • 1x 6.35 cm (2.5”), 9.5 mm height
    • Memory banks
    • 2x
  • Interfaces
    • SATA
    • 1x SATA 6 Gb/s, 1x M.2 SATA (2242/2280)
    • Audio
    • 7.1 onBoard
    • USB
    • Rear: 2x USB 3.0/front: 2x USB 3.0
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • External I/O Ports
    • Display port
    • 2x Mini-DisplayPort
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 115 mm
    • Depth
    • 111 mm
    • Height
    • 49 mm
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual