reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL NUC5I3RYK :: Mini PC Intel® NUC-Kit NUC5i3RYK


Mini-PC - Intel® NUC-Kit NUC5i3RYK

  • Product Description
  • Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC
    • Processor
    • Intel® Core® i3 5010U Dual Core
    • CPU speed
    • 2.1 GHz
    • Memory
    • Without, SO-DIMM DDR3L-1333/1600 (max. 16 GB)
    • Graphics
    • Intel® HD Graphics 5500
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 65 W external
    • Colour
    • Silver/black
  • Implementation
    • Memory banks
    • 2x
  • Interfaces
    • SATA
    • 1x M.2 SATA (2242/2260/2280)
    • Audio
    • 7.1 onBoard
    • Wireless
    • IEEE 802.11ac
    • Bluetooth
    • 4.2
    • USB
    • Rear: 2x USB 3.0/front: 2x USB 3.0
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • External I/O Ports
    • HDMI
    • 1x mini-HDMI
    • Display port
    • 1x Mini-DisplayPort
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 115 mm
    • Depth
    • 111 mm
    • Height
    • 33 mm
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
The 4-inch square Intel® NUC NUC5i3RYK takes the powerful capabilities of a desktop system and packages it into a computer that fits in the palm of your hand. This fully scalable system comes with the latest 5th generation Intel® Core™ i3 processor and integrated Intel® HD Graphics with 4K display support. Whether you want a digital jukebox, home hub, or light gaming PC, the Intel® NUC NUC5i3RYK gives you the power to play, create, entertain, and inspire. The system is designed to hold a lightning fast and compact M.2 SSD so you can quickly stream music or movie files, and also features consumer infrared and a Mini HDMI* video interface. With Intel® WiDi1 you can connect your monitor without any additional cables and Bluetooth* lets you place wireless speakers where you want-all the features you want in a space-saving, clutter-free design. A replaceable lid gives you plenty of options to create the Intel NUC you want-with amazing style and features. There’s also a high-speed USB 3.0 charging port that lets you easily charge your tablet or smartphone quickly. And for peace of mind you’ll get embedded security that helps keep threats out, user identities and credentials safe, and your data protected.


Manufacturer : INTEL
Factory number : BOXNUC5I3RYK
Package weight : 0.972 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC
    • Processor
    • Intel® Core® i3 5010U Dual Core
    • CPU speed
    • 2.1 GHz
    • Memory
    • Without, SO-DIMM DDR3L-1333/1600 (max. 16 GB)
    • Graphics
    • Intel® HD Graphics 5500
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 65 W external
    • Colour
    • Silver/black
  • Implementation
    • Memory banks
    • 2x
  • Interfaces
    • SATA
    • 1x M.2 SATA (2242/2260/2280)
    • Audio
    • 7.1 onBoard
    • Wireless
    • IEEE 802.11ac
    • Bluetooth
    • 4.2
    • USB
    • Rear: 2x USB 3.0/front: 2x USB 3.0
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • External I/O Ports
    • HDMI
    • 1x mini-HDMI
    • Display port
    • 1x Mini-DisplayPort
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 115 mm
    • Depth
    • 111 mm
    • Height
    • 33 mm
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual