reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL NUC5I3MYHE :: Mini PC Intel® NUC-Kit NUC5i3MYHE

Item-No.: INTEL NUC5I3MYHE
€288,95
Category of goods: 0


Mini-PC - Intel® NUC-Kit NUC5i3MYHE

  • Product Description
  • Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC
    • Processor
    • Intel® Core® i3 5010U Dual Core
    • CPU speed
    • 2.1 GHz
    • Motherboard
    • Intel® NUC5i3MYBE
    • Memory
    • Without, SO-DIMM DDR3L-1333/1600 (max. 16 GB)
    • Graphics
    • Intel® HD Graphics 5500
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 65 W external
    • Colour
    • Silver/black
  • Implementation
    • Internal
    • 1x 6.35 cm (2.5”), 9.5 mm height
    • Memory banks
    • 2x
  • Interfaces
    • SATA
    • 1x SATA 6 Gb/s, 1x M.2 SATA (2242/2280)
    • Audio
    • 7.1 onBoard
    • USB
    • Rear: 2x USB 3.0/front: 2x USB 3.0
    • Headphone jack
    • 1x
  • External I/O Ports
    • Display port
    • 2x Mini-DisplayPort
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 115 mm
    • Depth
    • 111 mm
    • Height
    • 49 mm
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
From enterprise to small and medium business, university computing labs to call centers, the Intel® NUC is driving new models of computing in small spaces. The Intel® NUC NUC5i3MYHE kit and NUC5i3MYBE board, built with a 5th generation Intel® Core™ i3 processor, have a small footprint, but big potential. With 4K display support it’s an ideal device for digital signage with video analytics, digital kiosk, intelligent vending, or PC replacement. The advanced capabilities of the Intel® Core™ i3 processor gives your customers performance to run video analytics to help target and personalize messages and offers to the right audience. And the triple display capability means your customers can deliver their messages across multiple screens.

A serial port option to connect legacy embedded devices means that you can customize the Intel NUC for a wide-range of usages, including POS systems. A replaceable lid further extends options for customization, enabling third-party innovation and new usage models with NFC and USB headers. Your customers can choose the type of storage they want, as well. The Intel NUC NUC5i3MYHE and NUC5i3MYBE have the option to install a 2.5" HDD or an M.2 SSD. The choice gives your customers options to store all their files locally or take advantage of the fast, power-efficient M.2 form factor which minimizes load times and improves reliability.



Manufacturer : INTEL
Factory number : BLKNUC5I3MYHE
Package weight : 1.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC
    • Processor
    • Intel® Core® i3 5010U Dual Core
    • CPU speed
    • 2.1 GHz
    • Motherboard
    • Intel® NUC5i3MYBE
    • Memory
    • Without, SO-DIMM DDR3L-1333/1600 (max. 16 GB)
    • Graphics
    • Intel® HD Graphics 5500
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 65 W external
    • Colour
    • Silver/black
  • Implementation
    • Internal
    • 1x 6.35 cm (2.5”), 9.5 mm height
    • Memory banks
    • 2x
  • Interfaces
    • SATA
    • 1x SATA 6 Gb/s, 1x M.2 SATA (2242/2280)
    • Audio
    • 7.1 onBoard
    • USB
    • Rear: 2x USB 3.0/front: 2x USB 3.0
    • Headphone jack
    • 1x
  • External I/O Ports
    • Display port
    • 2x Mini-DisplayPort
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 115 mm
    • Depth
    • 111 mm
    • Height
    • 49 mm
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual