reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB-BNI7HG4-950 :: Barebone with i7-6700HQ, GeForce GTX950 4GB

Item-No.: GB-BNI7HG4-950
€999,00
Category of goods: 0

Gigabyte GB-BNi7HG4-950

  • Product Description
  • Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC, 2.6 l Design
    • Processor
    • Intel® Core® i7-6700HQ
    • CPU speed
    • 3.5 GHz
    • Memory
    • Without, SO-DIMM DDR4-2133 (max. 32 GB)
    • Graphics
    • NVIDIA GeForce GTX950, supports 4 displays
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • External
    • Colour
    • Silver/black
  • Implementation
    • Internal
    • 2x 6.35 cm (2.5”)
    • Memory banks
    • 2x
  • Interfaces
    • SATA
    • 2x SATA 6 Gb/s
    • Audio
    • onBoard
    • Wireless
    • IEEE 802.11ac
    • Bluetooth
    • 4.2
    • USB
    • 3x USB 3.0, 1x USB 3.1, 1x USB 3.1 Typ-C
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • Specials
    • Specification
    • 2x M.2-slots (2280)
  • External I/O Ports
    • HDMI
    • 1x
    • Display port
    • 3x Mini-DisplayPort
    • LAN
    • 1x 10/100/1000, onBoard
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Measures
    • Width
    • 110 mm
    • Depth
    • 110 mm
    • Height
    • 220 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 19.5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Features Latest Intel® 6th generation Core Processors
  • Ultra compact PC design at only 2.6L (220 x 110 x 110mm)
  • Discrete Graphic Nvidia GTX950
  • 2x M.2 SSD (2280) slot
  • 2x SO-DIMM DDR4 slot (2133 MHz)
  • Intel® IEEE 802.11 ac, Dual Band Wi-Fi & Bluetooth 4.2 NGFF M.2 card
  • Supports 2 x 2.5” HDD/SSD, 7.0/9.5 mm thick (2 x 6 Gbps SATA3)
  • 2x USB3.1 (1* USB Type-C™)
  • 3x USB 3.0
  • 3x Mini DP
  • 1x HDMI 2.0
  • Intel Gigabit LAN
  • Headphone and Microphone jack

* Wireless module inclusion may vary based on local distribution.

Gaming Like You’ve Never Seen Before
The BRIX Gaming UHD is the newest BRIX in the Gaming family, with many gaming features that users saw with its predecessor, this BRIX is no different. It sports a high-performance Intel® Core™ Processor, Core i5 or i7 and an NVIDIA® GeForce® GTX 950. The BRIX Gaming UHD improves upon its support for 2.5" storage drives, as well as the newer M.2 flash based storage drives by allowing users to install two of each. Users will find that a Wi-Fi module comes pre-installed on the BRIX for added convenience. In its latest iteration, the BRIX now supports the newest SO-DIMM DDR4 modules, supporting up to 32GB of memory.

All of these features and more can be found on this BRIX Gaming PC, it is designed to be the center of your home entertainment needs. Whether on a desktop or as a console replacement, this unit can do it all.

The New Standard in Compact Computing
With the BRIX Gaming UHD weighing in at only 2.6L, GIGABYTE has been able to achieve the impossible. GIGABYTE has been able to build a PC that has a large variety of parts and components with performance comparable to a high-end gaming desktop PC. Not only that—its sleek and stylish design makes it suitable for any environment users plan to place it in.

Powerhouse Graphics NVIDIA GeForce GTX 950
The GIGABYTE BRIX Gaming UHD is designed with a dedicated GeForce GTX 950 graphics card, a true gaming GPU made for PC gamers. Transform your PC into a gaming rig that rivals any game console to enjoy fast and responsive MOBA gaming and the latest game titles in 1080p. Users have the option to push the envelope even further by utilizing the 4K function to experience four times the pixels used in standard HD and with the BRIX Gaming UHD's multiple video outputs users can have the ability to display four 4K images. Powered by NVIDIA Maxwell™ architecture, the GeForce GTX 950 delivers 3x the performance of previous-generation cards. Additionally, Maxwell™ improves greatly in three main areas of gaming which are anti-aliasing, ray tracing and most importantly, virtual reality.

Sleek, Cool & Quiet
From the looks of the exterior of the unit it's obvious that a lot of innovation went into the development of the GIGABYTE BRIX Gaming UHD. Many hours have been spent on improving performance of the cooling system, thus we created this ergonomic thermal design that allows GIGABYTE to keep the system cool and at the same time as quiet as possible. The components within this PC were arranged to reduce air resistance to allow maximum airflow so the high performance CPU and GPU can remain cool even during heavy loads while the user is gaming or stressing the performance of the system. With all this innovation in the BRIX Gaming UHD's development we were able to reduce the acoustic level under peak load to a mere 36dB—quieter than sound levels in a library.

Connecting the Future — USB3.1 in Type-A and Type-C
Versatility is one of the BRIX Gaming UHD's strengths, with multiple USB3.0 ports users can connect all of their devices directly to the unit. The BRIX offers the next generation of USB connectivity, with support for both USB3.1 standards in Type-A as well as the reversible Type-C.



Manufacturer : GIGABYTE
Factory number : GB-BNI7HG4-950
Package weight : 3.626 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC, 2.6 l Design
    • Processor
    • Intel® Core® i7-6700HQ
    • CPU speed
    • 3.5 GHz
    • Memory
    • Without, SO-DIMM DDR4-2133 (max. 32 GB)
    • Graphics
    • NVIDIA GeForce GTX950, supports 4 displays
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • External
    • Colour
    • Silver/black
  • Implementation
    • Internal
    • 2x 6.35 cm (2.5”)
    • Memory banks
    • 2x
  • Interfaces
    • SATA
    • 2x SATA 6 Gb/s
    • Audio
    • onBoard
    • Wireless
    • IEEE 802.11ac
    • Bluetooth
    • 4.2
    • USB
    • 3x USB 3.0, 1x USB 3.1, 1x USB 3.1 Typ-C
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • Specials
    • Specification
    • 2x M.2-slots (2280)
  • External I/O Ports
    • HDMI
    • 1x
    • Display port
    • 3x Mini-DisplayPort
    • LAN
    • 1x 10/100/1000, onBoard
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Measures
    • Width
    • 110 mm
    • Depth
    • 110 mm
    • Height
    • 220 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 19.5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual