reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHUTTLE PV01 :: Shuttle VESA mount for PCs in the XS35 series

Item-No.: SHUTTLE PV01
€10,00
Category of goods: 0


SHUTTLE PV01

  • Product Description
  • Technical information
  • General
    • Type
    • VESA mount
  • Specials
    • Specification
    • VESA 75 and 100 mm standard

The optional VESA75/100 mount allows the device to be installed on the wall, on an arm bracket or behind a monitor, which is often required in industry, business and public institutions in particular.

Included with delivery
• VESA mount
• 4 screws

Compatibility:
• Compatible with the Shuttle Ultra-SFF PCs in the XS35 series
• Supports 75 and 100 mm standards



Manufacturer : SHUTTLE
Factory number : PV01
Package weight : 0.308 kg
RoHS : conform
Technical information
  • General
    • Type
    • VESA mount
  • Specials
    • Specification
    • VESA 75 and 100 mm standard
Datasheet/manual